FAG 6202-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD

Get a bulk buy discount

Add 13 more to save $3.38

View bulk pricing options

Subtotal (1 unit)*

$12.26

(exc. GST)

$13.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 93 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$12.26-
13 - 24$12.00$3.38
25 +$11.69$14.25

*price indicative

RS Stock No.:
137-1646
Mfr. Part No.:
6202-C-2HRS-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

15mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

35mm

Race Width

11mm

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

3.75kN

Internal Clearance

C3

Dynamic Load Rating

8.4kN

Bore Type

Parallel

Standards/Approvals

No

Series

2 Light

Limiting Speed

19400rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Schaeffler 2 Light Series Deep Groove Ball Bearing, 15mm Inside Diameter, 35mm Outside Diameter - 6202-C-2HRS-C3


This deep groove ball bearing is ideal for diverse industrial applications requiring high reliability. With an inside diameter of 15mm and an outside diameter of 35mm, this bearing offers efficient performance in managing radial loads. Designed with seals on both sides, it provides enhanced protection against contaminants for lasting functionality.

Features & Benefits


• Single row design supports high load capacity

• Sealed on both sides to prevent contamination

• C3 bearing clearance allows for greater internal fit

• Steel construction ensures durability and longevity

• Low noise ball bearing grease for smooth operation

• Dimensional stabilisation up to 120°C enhances performance

Applications


• Commonly used in motor

• Used for precise alignment in assemblies

• Effective in various electronic equipment installations

• Effective in providing motion in conveyor systems

What load ratings can be expected for this bearing?


The basic dynamic load rating reaches 8,900N, while the static load rating allows up to 3,750N, making it suitable for high-load applications in varying conditions.

How does the sealing affect maintenance needs?


The contact seal on both sides enables lifetime lubrication, reducing maintenance frequency and enhancing reliability in operation.

What is the maximum recommended speed for optimal performance?


The limiting speed is approximately 19,400rev/min, which should be adhered to for optimal performance and component longevity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy