Festo VZQA Series Pneumatic Pinch Valve, 3968927
- RS Stock No.:
- 203-8677
- Mfr. Part No.:
- VZQA-C-M22U-25-S12S12-V4V4S1-4
- Brand:
- Festo
Subtotal (1 unit)*
$1,686.94
(exc. GST)
$1,855.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,686.94 |
*price indicative
- RS Stock No.:
- 203-8677
- Mfr. Part No.:
- VZQA-C-M22U-25-S12S12-V4V4S1-4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pinch Valve | |
| Sub Type | Pneumatic | |
| Series | VZQA | |
| Maximum Operating Pressure | 4 bar | |
| Material | High Alloy Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0bar | |
| Hazardous Area Certification | No | |
| Proof Pressure | 16bar | |
| Model Number | 3968927 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pinch Valve | ||
Sub Type Pneumatic | ||
Series VZQA | ||
Maximum Operating Pressure 4 bar | ||
Material High Alloy Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0bar | ||
Hazardous Area Certification No | ||
Proof Pressure 16bar | ||
Model Number 3968927 | ||
- COO (Country of Origin):
- DE
Festo VZQA Series Pinch Valve, 25mm Tube Inlet Port, 4 bar Maximum Outlet Pressure - VZQA-C-M22U-25-S12S12-V4V4S1-4, Numeric Part Number: 3968927
This pinch valve is a pneumatically actuated device designed to control the flow of materials in various applications. Manufactured from high alloy stainless steel, it features a 25mm inlet port and operates effectively at a maximum outlet pressure of 4 bar. The valve is suitable for the handling of food materials, ensuring compliance with safety standards.
Features & Benefits
• Pneumatic actuation allows for efficient control of flow
• Designed for line installation, enhancing integration into systems
• Operates on reversible flow direction for versatile applications
• Built to withstand a bursting pressure of 16bar for reliability
Applications
• Used with food processing equipment for safe material handling
• Suitable for automated systems requiring precision flow control
• Implemented in pneumatic systems across various industrial sectors
• Ideal for environments needing strict hygiene standards
How does the soft sealing principle contribute to performance?
The soft sealing principle ensures a tight, leak-free seal during operation, which enhances reliability and operational efficiency, particularly in applications where containment of materials is critical.
What are the temperature tolerance limits for this valve?
It can operate within a medium temperature range of -5 to 150 °C, making it suitable for diverse environments and applications requiring temperature variations.
What mounting types are compatible with this valve?
The valve can be installed using a line installation method, which allows for easy integration into existing systems without extensive modifications.
Related links
- Festo VZQA Series Pneumatic Pinch Valve, 3968925
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female NPT, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve, 2931684
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female NPT, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female G 1/2, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female G 1/4, Outlet Female
- Festo VZQA-C-M22U-25-GG-V4V4S1-4 Series Pneumatic Pinch Valve Inlet Female, Outlet Female
