Festo VZQA Series Pneumatic Pinch Valve, 3022835, Inlet Female G 1/2, Outlet Female
- RS Stock No.:
- 203-8628
- Mfr. Part No.:
- VZQA-C-M22U-15-GG-V4V4S1-4
- Brand:
- Festo
Subtotal (1 unit)*
$746.43
(exc. GST)
$821.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $746.43 |
*price indicative
- RS Stock No.:
- 203-8628
- Mfr. Part No.:
- VZQA-C-M22U-15-GG-V4V4S1-4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pinch Valve | |
| Sub Type | Pneumatic | |
| Series | VZQA | |
| Inlet Thread Standard | G 1/2 | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 4 bar | |
| Material | High Alloy Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0bar | |
| Hazardous Area Certification | No | |
| Proof Pressure | 16bar | |
| Model Number | 3022835 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pinch Valve | ||
Sub Type Pneumatic | ||
Series VZQA | ||
Inlet Thread Standard G 1/2 | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 4 bar | ||
Material High Alloy Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0bar | ||
Hazardous Area Certification No | ||
Proof Pressure 16bar | ||
Model Number 3022835 | ||
- COO (Country of Origin):
- DE
Festo VZQA Series Pinch Valve, 15mm Tube Inlet Port, 4 bar Maximum Outlet Pressure - VZQA-C-M22U-15-GG-V4V4S1-4, Numeric Part Number: 3022835
This pinch valve is a pneumatically actuated device designed for reliable fluid control in various industrial applications. Made from high alloy stainless steel, it features a threaded inlet and outlet, ensuring compatibility with G 1/2 connections. The valve offers a nominal diameter of DN 15, making it a versatile choice for industries requiring precision control.
Features & Benefits
• Pneumatic actuation for efficient operation under varying conditions
• Reversible flow direction to suit different system designs
• Capable of handling medium pressures up to 4 bar
• Burst pressure rating of 16 bar ensures durability and safety
Applications
• Used in automation for controlling air and fluid flow
• Ideal for integration in pneumatic systems requiring precise pressure management
• Utilised in manufacturing processes that demand high reliability
• Applicable in sectors dealing with compressed air in accordance with ISO standards
How does the sealing principle enhance performance?
The soft sealing principle allows for tighter closure, significantly reducing the likelihood of leaks at operational pressures. This improvement in sealing efficiency translates into enhanced system reliability and lower maintenance needs.
What are the implications of the adjustable operating pressure range?
The adjustable operating pressure range of 1 to 6.5 bar offers flexibility, enabling the valve to accommodate different applications and media types, thus enhancing its usability across various systems.
Can this valve handle different media types?
Yes, it is suitable for handling compressed air as specified in ISO8573-1:2010, as well as other similar media, making it adaptable to various industrial needs.
What should be considered for ambient temperature limits?
The operational ambient temperature range of -5 to 60 °C indicates the conditions under which the valve maintains functionality. Ensure that working environments fall within this range to prevent potential failure or degradation.
- RS Stock No. 2038646
- Mfr. Part No. VZQA-C-M22U-6-GG-V4V4S1-4
Each
$534.34
- RS Stock No. 1215792
- Mfr. Part No. VZQA-C-M22U-15-GG-V4V4N-4
Each
$718.41
- RS Stock No. 1215790
- Mfr. Part No. VZQA-C-M22U-15-GG-ALV4N-4
Each
$454.99
- RS Stock No. 1214369
- Mfr. Part No. HGL-1/4-B
Each
$155.24
Related links
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female G 1/4, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female, Outlet Female
- Festo VZQA Series Pinch Valve Inlet Female G 1/2, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female NPT, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female NPT, Outlet Female
- Festo VZQA Series Pinch Valve Inlet Female G 1/2, Outlet Female
- Festo VZQA-C-M22U-25-GG-V4V4S1-4 Series Pneumatic Pinch Valve Inlet Female, Outlet Female
- Festo VZQA Series Pinch Valve Inlet Female, Outlet Female












