Festo VZQA Series Pneumatic Pinch Valve, 2931684

Subtotal (1 unit)*

$577.52

(exc. GST)

$635.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$577.52

*price indicative

RS Stock No.:
203-8605
Mfr. Part No.:
VZQA-C-M22U-6-S1S1-V4V4S1-4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pinch Valve

Sub Type

Pneumatic

Series

VZQA

Maximum Operating Pressure

4 bar

Minimum Operating Temperature

-5°C

Material

High Alloy Stainless Steel

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Minimum Operating Pressure

0bar

Proof Pressure

16bar

Model Number

2931684

COO (Country of Origin):
DE

Festo VZQA Series Pinch Valve, 6mm Tube Inlet Port, High Alloy Stainless Steel Body - VZQA-C-M22U-6-S1S1-V4V4S1-4, Numeric Part Number: 2931684


This pinch valve is a pneumatically actuated unit designed for precision control in various applications. With a nominal diameter of DN6 and crafted from high alloy stainless steel, it ensures excellent durability and resistance to corrosion. This valve operates safely in food environments and is designed for optimal performance across a range of industrial uses.

Features & Benefits


• Reliable pneumatic actuation ensures effective operation

• Soft sealing principle enhances leak prevention

• Adjustable medium pressure of 0 to 4 bar

• Versatile assembly position allows for easy integration

• Quick switching time of 125ms increases efficiency

Applications


• Utilised for precise flow control in food processing

• Suitable for requiring safe handling of materials

• Ideal for automated systems in the mechanical industry

• Effective in compressed air systems across various sectors

How does the valve ensure safety when handling food materials?


The design includes a safety position that maintains an open state, minimising risks during operation while adhering to food safety standards.

What is the maximum fluid temperature applicable for operation?


The valve can function effectively within a medium temperature range of -5°C to 150°C, making it suitable for various industrial processes that require temperature control.

Can the valve be installed in multiple orientations?


Yes, its design allows for installation in any assembly position, providing flexibility to fit specific system requirements without compromising functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy