Festo VZQA Series Pinch Valve, 3968923, Inlet Female, Tube, Outlet Female Threaded G

Subtotal (1 unit)*

$494.26

(exc. GST)

$543.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$494.26

*price indicative

RS Stock No.:
164-1331
Mfr. Part No.:
VZQA-C-M22U-25-GG-ALALE-4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Inlet Connection Type

Tube

Outlet Connection Type

Threaded

Product Type

Pinch Valve

Series

VZQA

Maximum Operating Pressure

4 bar

Inlet Port Gender

Female

Material

Wrought Aluminium Alloy

Minimum Operating Temperature

-5°C

Outlet Port Gender

Female

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Minimum Operating Pressure

0bar

Model Number

3968923

Proof Pressure

16bar

COO (Country of Origin):
DE

Festo VZQA Series Pinch Valve, 25mm Tube Inlet Port, 4 bar Maximum Outlet Pressure - VZQA-C-M22U-25-GG-ALALE-4, Numeric Part Number: 3968923


This pinch valve is a pneumatically actuated solution designed for precise control in fluid management. Suitable for applications requiring a 25mm tube inlet, it features both G 1/2 female threaded inlet and outlet ports. The valve maintains a maximum pressure of 4 bar and is constructed from durable wrought aluminium alloy, ensuring reliability in various industrial environments.

Features & Benefits


• Soft sealing principle enhances leak prevention

• Versatile assembly position for various installations

• Offers reversible flow direction for flexibility

• Designed for a maximum pressure of 4 bar

• Compatible with compressed air and water mediums

Applications


• Utilised for precise control in industrial fluid systems

• Ideal for processing with water and compressed air

• Often employed in automation and mechanical systems

• Effective for managing media with viscosity up to 4,000mm²/s

What type of actuation is used in this valve?


This valve utilises pneumatic actuation, providing efficient and reliable control for fluid management in various applications.

What are the implications of the maximum pressure limit?


The maximum pressure limit of 4 bar ensures safe operation while managing various media, making it ideal for high-demand environments.

How does the valve handle different media temperatures?


This valve operates effectively in a medium temperature range of -5 to 100 °C, allowing adaptability to various industrial processes.

What is the valve's switching time?


The valve features a switching time of 250ms for both on and off operations, enabling quick response in fluid control processes.

Is the valve suitable for food-related applications?


This pinch valve is food-safe, adhering to necessary standards, making it appropriate for certain food processing environments.

FESTO VZQA Pneumatic Pinch Valves


The VZQA pneumatic actuated pinch valve is a 2 way valve fitting and is used for controlling the flow of different materials in the tubing or pipe. The valve is either open or closed, both ensure that there is minimum flow resistance and help prevent the fitting becoming blocked or clogged up.

An open valve enables free flowing material, however the sleeve will close when the fitting is pressurised, therefore shutting off the flow in the tube or pipe. This is ideal for shutting off liquids containing solid particles or solid materials.

A closed valve will open when the valve is pressurised, which releases the flow of material in the tube or pipe, and then will close again when the pressure stops due to the spring in the fitting. This valve is ideal for use with liquid or gases such as air.

Features and Benefits


• Normally open (N/O) and normally closed (N/C) options

• Simple and easy to install

• Pneumatic fittings valve

• Easy to clean hygienic design

• Elastomer pinch valve sleeve shut off

• Sealing cartridge can be replaced without specialist tools

• Multiple connector variants

• Stainless steel and aluminium housing

• End cap available for demanding applications

Flow Regulators & Restrictors - Festo


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy