Festo VZQA Series Pinch Valve, 3022831, Inlet Female G 1/2, Outlet Female Threaded
- RS Stock No.:
- 121-5790
- Mfr. Part No.:
- VZQA-C-M22U-15-GG-ALV4N-4
- Brand:
- Festo
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$454.99
(exc. GST)
$500.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $454.99 | - |
| 5 - 9 | $442.25 | 2% |
| 10 + | $424.07 | 6% |
*price indicative
- RS Stock No.:
- 121-5790
- Mfr. Part No.:
- VZQA-C-M22U-15-GG-ALV4N-4
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pinch Valve | |
| Outlet Connection Type | Threaded | |
| Series | VZQA | |
| Inlet Thread Standard | G 1/2 | |
| Maximum Operating Pressure | 6 bar | |
| Inlet Port Gender | Female | |
| Material | Polyoxymethylene, Fluoropolymer, Aluminium, High Alloy Stainless Steel, Silicone (Shut Off Element), Wrought Aluminium Alloy, Ethylene Propylene Diene Monomer, 316LMO Stainless Steel, Nitrile Butadiene Rubber | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Operating Pressure | 0bar | |
| Hazardous Area Certification | No | |
| Model Number | 3022831 | |
| Proof Pressure | 16bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pinch Valve | ||
Outlet Connection Type Threaded | ||
Series VZQA | ||
Inlet Thread Standard G 1/2 | ||
Maximum Operating Pressure 6 bar | ||
Inlet Port Gender Female | ||
Material Polyoxymethylene, Fluoropolymer, Aluminium, High Alloy Stainless Steel, Silicone (Shut Off Element), Wrought Aluminium Alloy, Ethylene Propylene Diene Monomer, 316LMO Stainless Steel, Nitrile Butadiene Rubber | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Operating Pressure 0bar | ||
Hazardous Area Certification No | ||
Model Number 3022831 | ||
Proof Pressure 16bar | ||
- COO (Country of Origin):
- DE
Festo Pinch Valve, Reversible Flow Direction, G1/2 Connection - VZQA-C-M22U-15-GG-ALV4N-4
Features & Benefits
Applications
How does this pinch valve work?
Related links
- Festo VZQA Series Pinch Valve Inlet Female G 1/2, Outlet Female
- Festo VZQA Series Pinch Valve Inlet Female, Outlet Female
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female G 1/2, Outlet Female
- Festo VZQA Series Pinch Valve Inlet Female, Outlet Female
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female, Genderless
- Festo VZQA Series Pinch Valve Inlet Female Outlet Female Threaded G
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female NPT 15 mm
- Festo VZQA Series Pneumatic Pinch Valve Inlet Female G 1/4, Outlet Female
