Festo GRLA-1/8-QS-3-D Series Pressure Relief Valve, 193142, Threaded 1/8 in G Threaded G QS-3
- RS Stock No.:
- 202-3002
- Distrelec Article No.:
- 301-70-358
- Mfr. Part No.:
- GRLA-1/8-QS-3-D
- Brand:
- Festo
Subtotal (1 unit)*
$41.87
(exc. GST)
$46.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.87 |
*price indicative
- RS Stock No.:
- 202-3002
- Distrelec Article No.:
- 301-70-358
- Mfr. Part No.:
- GRLA-1/8-QS-3-D
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Relief Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | 1/8 in G | |
| Outlet Connection Size | QS-3 | |
| Series | GRLA-1/8-QS-3-D | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), Conforms to RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.2bar | |
| Model Number | 193142 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Relief Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size 1/8 in G | ||
Outlet Connection Size QS-3 | ||
Series GRLA-1/8-QS-3-D | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), Conforms to RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.2bar | ||
Model Number 193142 | ||
- COO (Country of Origin):
- DE
Festo Pressure Relief Valve, Screw Adjustment Element, 130L/min Standard Flow Rate - GRLA-1/8-QS-3-D
Keep your pneumatic machinery on an even keel with this Festo pressure relief valve. With its one-way flow, it releases air without taking more in, to keep your system pressure at the right level. The adjusting element is a simple slotted screw, so it's easy to fine-tune the unit to meet your needs. Sudden movements are no problem, thanks to the secure threaded mounting port. As the valve has a standard G1/8 pneumatic connection, it's widely compatible with commonly used parts.
Features & Benefits
• NBR seals eliminate the risk of oils, fuels and chemicals impacting the valve's airtightness
• Reaches flow rates of 130L/min, ensuring speedy venting
• Handles 0.2 to 10 bar, so it's safe for use with low-pressure setups
• Corrosion-resistant wrought aluminium alloy threaded plug for durability
• Lubricated operation is possible if you need to reduce friction
Applications
• Material handling
• Concrete processing
• Packaging industry
What operating temperature range can I use this valve in?
The device handles -10°C to +60°C temperatures, so it's ruggedly built and suitable for most systems.
What material is this fitting made of?
It's made of chromed die-cast zinc, which is reliably strong and resists torque well.
Related links
- Festo GRLA-1/8-QS-3-RS-D Series Pressure Relief Valve, Pneumatic QS-3 G 1/8 in G
- Festo GRLZ-1/8-QS-3-D Series Pressure Relief Valve, Pneumatic QS-3 Pneumatic G 1/8 in G
- Festo GRLA-1/8-RS-B Series Flow Control Valve Pressure Relief Valve Threaded 1/8 in G Threaded G 1/8 in G
- Festo GRLZ-M5-QS-3-D Series Pressure Relief Valve, Pneumatic Metric QS-3 Pneumatic Metric M5
- Festo GRLA Series Pressure Relief Valve, Threaded Male Thread G 1/4 in Threaded G 6mm Diameter
- Festo GRLA-1/8-PK-4-B Series Pressure Relief Valve, PK 4 with Sleeve Nut G 1/8 1/8 in Threaded G 1/8 in
- Festo GRLA-1/8-PK-6-B Series Pressure Relief Valve, PK 6 with Union Nut G 1/8 1/8 in Threaded G 1/8 in
- Festo GRLA Series Pressure Relief Valve, Threaded 3/4 in Threaded G 3/4 in
