- RS Stock No.:
- 202-2961
- Mfr. Part No.:
- GRLA-3/4-B
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$224.11
(exc. GST)
$246.52
(inc. GST)
Units | Per unit |
1 + | $224.11 |
- RS Stock No.:
- 202-2961
- Mfr. Part No.:
- GRLA-3/4-B
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo one-way flow control function for supply air with swivel joint has a threaded mounting type and can be assembled in any position. Here, threaded plug is made of brass material with a zinc die-casting for swivel fitting. Its pneumatic connection
Ambient temperature -10 to 60 °C
Slotted head screw adjusting element
Slotted head screw adjusting element
Specifications
Attribute | Value |
---|---|
Manufacturer Series | GRLA |
Related links
- Festo GRLA Series Exhaust Valve 151178
- Festo GRLA Series Tube Exhaust Valve 534341
- Festo GRLA Series Tube Exhaust Valve 193149
- Festo U PE 10bar Pneumatic Silencer G 3/4 Male
- Festo GRLA Series Pressure Relief Valve 151169
- Festo B Non Return Valve, 12bar
- Festo GRLA Series Pressure Relief Valve, G 1/4 Female Inlet Port x...
- Festo GRLA Series Tube Exhaust Valve 534343