Festo GRLZ-M5-QS-3-D Series Pneumatic Flow Control Valve, 193153, Pneumatic Metric QS-3 Pneumatic Metric M5

Subtotal (1 unit)*

$43.01

(exc. GST)

$47.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.01

*price indicative

RS Stock No.:
202-3006
Distrelec Article No.:
301-70-361
Mfr. Part No.:
GRLZ-M5-QS-3-D
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Outlet Connection Type

Pneumatic

Product Type

Pneumatic Flow Control Valve

Inlet Connection Type

Pneumatic

Inlet Connection Size

QS-3

Outlet Connection Size

M5

Series

GRLZ-M5-QS-3-D

Inlet Thread Standard

Metric

Maximum Operating Pressure

10 bar

Material

Brass

Minimum Operating Temperature

-10°C

Outlet Thread Standard

Metric

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:4:4), RoHS, Festo AG & Co. KG

Minimum Operating Pressure

0.2bar

Hazardous Area Certification

No

Model Number

193153

COO (Country of Origin):
DE

Festo Pressure Relief Valve, POM Release Ring, 0.8Nm Nominal Tightening Torque - GRLZ-M5-QS-3-D


Searching for a safe means to release excess pressure in your pneumatic system? Vent it with this pressure relief valve from Festo. It bleeds out surplus compressed air from the supply to your equipment, preventing feedback that could potentially cause damage. The unit has an M5 threaded adapter on one side that connects to the supply source and a QS-3 push-in socket that links tubes to your machinery. Installation of this piece of kit is a walk in the park, as you can leave your complex tools in their box for this one.

Features & Benefits


• Wide operating temperature range between -10°C and +60°C makes it safe to use in demanding settings

• Robust brass threaded plug resists corrosion and impact for long-lasting use in moist or harsh environments

• Assembly is possible in any position, so you can easily adapt it to your design needs

Applications


• Breweries

• Chemical laboratories

• Medical equipment

• HVAC systems

How do I adjust the setpoint of this valve?


To tune this device's setpoint, simply turn its adjusting screw clockwise to raise the threshold and anti-clockwise to lower it.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy