Festo GRLA Series Pressure Relief Valve, 151174, Threaded Male Thread G 1/4 in Threaded G 6mm Diameter
- RS Stock No.:
- 202-2969
- Mfr. Part No.:
- GRLA-1/4-PK-6-B
- Brand:
- Festo
Subtotal (1 unit)*
$69.36
(exc. GST)
$76.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $69.36 |
*price indicative
- RS Stock No.:
- 202-2969
- Mfr. Part No.:
- GRLA-1/4-PK-6-B
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Relief Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | Male Thread G 1/4 in | |
| Outlet Connection Size | 6mm Diameter | |
| Series | GRLA | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Material | Zinc Die Cast (Swivel Fitting), Nitrile Rubber (Seal), Wrought Aluminium Alloy, Brass (Adjusting Screw) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to RoHS, Compressed air in accordance with ISO8573-1:2010 (7:4:4) | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.3bar | |
| Model Number | 151174 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Relief Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size Male Thread G 1/4 in | ||
Outlet Connection Size 6mm Diameter | ||
Series GRLA | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Material Zinc Die Cast (Swivel Fitting), Nitrile Rubber (Seal), Wrought Aluminium Alloy, Brass (Adjusting Screw) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to RoHS, Compressed air in accordance with ISO8573-1:2010 (7:4:4) | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.3bar | ||
Model Number 151174 | ||
- COO (Country of Origin):
- DE
Related links
- Festo GRLA-1/4-PK-4-B Series Pressure Relief Valve, Threaded Male Thread G 1/4 in Barbed Connector G 4mm Diameter
- Festo GRLA-1/8-PK-6-B Series Pressure Relief Valve, PK 6 with Union Nut G 1/8 1/8 in Threaded G 1/8 in
- Festo GRLA-1/4-RS-B Series Flow Control Valve Pressure Relief Valve Threaded G 1/4 Male Thread G 1/4 in,
- Festo GRLA Series Pressure Relief Valve, Threaded Metric M5 Threaded Metric M5
- Festo GRLA-1/8-RS-B Series Flow Control Valve Pressure Relief Valve Threaded 1/8 in G Threaded G 1/8 in G
- Festo GRLA Series Pressure Relief Valve, Threaded 3/4 in Threaded G 3/4 in
- Festo GRLA-1/8-QS-3-D Series Pressure Relief Valve, Threaded 1/8 in G Threaded G QS-3
- Festo GRLA-1/8-PK-4-B Series Pressure Relief Valve, PK 4 with Sleeve Nut G 1/8 1/8 in Threaded G 1/8 in
