Festo GRLA-1/8-QS-3-RS-D Series Pressure Relief Valve, 197579, Pneumatic QS-3 G 1/8 in G
- RS Stock No.:
- 202-3003
- Distrelec Article No.:
- 301-70-359
- Mfr. Part No.:
- GRLA-1/8-QS-3-RS-D
- Brand:
- Festo
Subtotal (1 unit)*
$48.68
(exc. GST)
$53.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.68 |
*price indicative
- RS Stock No.:
- 202-3003
- Distrelec Article No.:
- 301-70-359
- Mfr. Part No.:
- GRLA-1/8-QS-3-RS-D
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Pneumatic | |
| Product Type | Pressure Relief Valve | |
| Inlet Connection Size | QS-3 | |
| Outlet Connection Size | 1/8 in G | |
| Series | GRLA-1/8-QS-3-RS-D | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | G | |
| Material | Die Cast Zinc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:4:4) | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.2bar | |
| Model Number | 197579 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Pneumatic | ||
Product Type Pressure Relief Valve | ||
Inlet Connection Size QS-3 | ||
Outlet Connection Size 1/8 in G | ||
Series GRLA-1/8-QS-3-RS-D | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard G | ||
Material Die Cast Zinc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:4:4) | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.2bar | ||
Model Number 197579 | ||
- COO (Country of Origin):
- DE
Festo Pressure Relief Valve, 0.2 to 10 Bar Operating Pressure, 130L/min Standard Nominal Flow Rate - GRLA-1/8-QS-3-RS-D
Effectively control the compressed air forces in your pneumatic systems with this pressure relief valve from Festo. By managing pressure levels, it prevents equipment damage and prolonged downtimes. A threaded mounting port helps with quick and easy installation, while the integrated knurled screw lets you adjust pressures for different applications. Thanks to the wide operating pressure range between 0.2 and 10 bar, it's compatible with low-pressure and high-pressure operations. A light weight of only 23g means this unit puts minimal strain on your equipment.
Features & Benefits
• Nitrile rubber seals maintain pressure levels and support optimal function
• Broad operating temperature scope between -10°C and +60°C for safe industrial use
• Non-corrosive, high-alloy steel adjusting screw for a long service life in damp conditions
Applications
• Automatic doors
• Assembly and production lines
• Mechanical clamps
• Dental equipment
• Automotive industry
What's the best mounting orientation for a pressure relief valve?
It's best to install the valve vertically to ensure proper drainage and a securely sealed system.
Is this a bi-directional or one-way pressure relief valve?
It's a one-way valve for the flow control of exhaust air.
Related links
- Festo GRLA-1/8-QS-3-D Series Pressure Relief Valve, Threaded 1/8 in G Threaded G QS-3
- Festo GRLZ-1/8-QS-3-D Series Pressure Relief Valve, Pneumatic QS-3 Pneumatic G 1/8 in G
- Festo GRLZ-M5-QS-3-D Series Pressure Relief Valve, Pneumatic Metric QS-3 Pneumatic Metric M5
- Festo GRLA-1/8-PK-3-B Series Pressure Relief Valve, Pneumatic PK-3 With Union Nut G 1/8 in G
- FestoGR-QS-3 QS-3 Threaded Flow Valve 10 bar
- Festo GRLA-1/8-PK-4-B Series Pressure Relief Valve, PK 4 with Sleeve Nut G 1/8 1/8 in Threaded G 1/8 in
- Festo GRLA-1/8-RS-B Series Flow Control Valve Pressure Relief Valve Threaded 1/8 in G Threaded G 1/8 in G
- Festo GRLA-1/8-PK-6-B Series Pressure Relief Valve, PK 6 with Union Nut G 1/8 1/8 in Threaded G 1/8 in
