SMC Threaded Series Flow Controller Flow Regulator, Inlet Male, Threaded UNF 3/8 in, Outlet Male UNF 3/8 in
- RS Stock No.:
- 197-5438
- Mfr. Part No.:
- AS3201F-U03-10
- Brand:
- SMC
This image is representative of the product range
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$48.54
(exc. GST)
$53.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $48.54 | - |
| 6 - 11 | $47.71 | 1% |
| 12 + | $47.10 | 2% |
*price indicative
- RS Stock No.:
- 197-5438
- Mfr. Part No.:
- AS3201F-U03-10
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Regulator | |
| Sub Type | Flow Controller | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Size | 3/8 in | |
| Series | Threaded | |
| Inlet Thread Standard | UNF | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | UNF | |
| Material | Stainless Steel, Zinc Alloy, Electroless Nickel Plated | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Product Type Flow Regulator | ||
Sub Type Flow Controller | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Size 3/8 in | ||
Series Threaded | ||
Inlet Thread Standard UNF | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard UNF | ||
Material Stainless Steel, Zinc Alloy, Electroless Nickel Plated | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
In-line Speed Controller with Push-in Fittings, Elbow & Universal
Flow Regulators & Restrictors - SMC
- RS Stock No. 1975416
- Mfr. Part No. AS3201F-U03-08
- RS Stock No. 1975343
- Mfr. Part No. AS2201F-U01-08
- RS Stock No. 1975466
- Mfr. Part No. AS2301F-U01-06
- RS Stock No. 0393603
- Mfr. Part No. ASG520F-03-12S
Related links
- SMC Threaded Series Flow Controller Flow Regulator Threaded UNF 3/8 in, Outlet Male UNF 3/8 in
- SMC Threaded Series Flow Controller Flow Regulator Threaded UNF 1/8 in, Outlet Male UNF 1/8 in
- SMC Threaded Series Flow Controller Flow Regulator Threaded UNF 1/4 in, Outlet Male UNF 1/4 in
- SMC Threaded Series Exhaust Flow Regulator Threaded UNF 1/8 in, Outlet Male UNF 1/8 in
- SMC Threaded Series Exhaust Flow Regulator Threaded UNF 1/4 in, Outlet Male UNF 1/4 in
- SMC ASD Series Flow Controller Flow Regulator Threaded R, Outlet Male R
- SMC ASD Series Flow Controller Flow Regulator Threaded Metric, Outlet Male Metric
- SMC AS Series Flow Controller Flow Regulator Threaded R, Outlet Male Threaded R










