SMC Threaded Series Flow Controller Flow Regulator, Inlet Male, Threaded UNF 1/4 in, Outlet Male UNF 1/4 in
- RS Stock No.:
- 197-5371
- Mfr. Part No.:
- AS2201F-U02-06
- Brand:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.34
(exc. GST)
$43.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $39.34 |
| 6 - 29 | $38.73 |
| 30 + | $31.87 |
*price indicative
- RS Stock No.:
- 197-5371
- Mfr. Part No.:
- AS2201F-U02-06
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Regulator | |
| Inlet Connection Type | Threaded | |
| Sub Type | Flow Controller | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 1/4 in | |
| Series | Threaded | |
| Inlet Thread Standard | UNF | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Male | |
| Outlet Thread Standard | UNF | |
| Material | PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Regulator | ||
Inlet Connection Type Threaded | ||
Sub Type Flow Controller | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 1/4 in | ||
Series Threaded | ||
Inlet Thread Standard UNF | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Male | ||
Outlet Thread Standard UNF | ||
Material PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
In-line Speed Controller with Push-in Fittings, Elbow & Universal
Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
- RS Stock No. 1975400
- Mfr. Part No. AS2301F-U02-08
Each
$35.03
- RS Stock No. 1975393
- Mfr. Part No. AS2301F-U02-06
Each
$41.93
- RS Stock No. 1975387
- Mfr. Part No. AS2201F-U02-08
Each
$28.50
Each
$44.20
Related links
- SMC Threaded Series Exhaust Flow Regulator Threaded UNF 1/4 in, Outlet Male UNF 1/4 in
- SMC Threaded Series Exhaust Flow Regulator Threaded UNF 1/8 in, Outlet Male UNF 1/8 in
- SMC Threaded Series Flow Controller Flow Regulator Threaded UNF 1/8 in, Outlet Male UNF 1/8 in
- SMC Threaded Series Flow Controller Flow Regulator Threaded UNF 3/8 in, Outlet Male UNF 3/8 in
- SMC Threaded Series Exhaust Flow Regulator Threaded Metric M5 x 0.8, Outlet Female Threaded Metric M5 x 0.8
- SMC ASD Series Flow Controller Flow Regulator Threaded R, Outlet Male R
- Legris 7010 Series Flow Controller Flow Regulator Threaded 06 Tube 6 mm
- Legris 7010 Series Flow Controller Flow Regulator Threaded Metric 06 Tube 6 mm










