Festo GR Series Flow Controller Flow Valve, 193967
- RS Stock No.:
- 175-4610
- Distrelec Article No.:
- 304-10-207
- Mfr. Part No.:
- GR-QS-4
- Brand:
- Festo
Subtotal (1 unit)*
$69.70
(exc. GST)
$76.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.70 |
*price indicative
- RS Stock No.:
- 175-4610
- Distrelec Article No.:
- 304-10-207
- Mfr. Part No.:
- GR-QS-4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Valve | |
| Sub Type | Flow Controller | |
| Series | GR | |
| Maximum Operating Pressure | 2 bar | |
| Material | Ethylene Propylene Diene Monomer, Polyetheretherketone, Fluorelastomer, Polytetrafluoroethylene, Perfluoroelastomer, Polyphenylene Sulphide, Polychlorotrifluoroethylene | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | -0.9bar | |
| Model Number | 193967 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Valve | ||
Sub Type Flow Controller | ||
Series GR | ||
Maximum Operating Pressure 2 bar | ||
Material Ethylene Propylene Diene Monomer, Polyetheretherketone, Fluorelastomer, Polytetrafluoroethylene, Perfluoroelastomer, Polyphenylene Sulphide, Polychlorotrifluoroethylene | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure -0.9bar | ||
Model Number 193967 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Festo GR Series Flow Valve, 10 Bar Maximum Outlet Pressure, PA Body - GR-QS-4, Numeric Part Number: 193967
This flow valve ensures efficient flow management in pneumatic systems. With a pressure range of 0.2bar to 10bar, it is suitable for industrial applications requiring precise air flow control. Constructed from PA, it offers durability and operates effectively in temperatures ranging from -10°C to 60°C.
Features & Benefits
• Flow control with non-return function enhances efficiency
• Adjustable outlet pressure for custom settings
• Quick-connect QS-4 fittings for easy installation
• Compact design supports versatile mounting
• Compatible with oil lubrication for extended use
• Lightweight at 12g for easy handling
Applications
• Precise air flow control in automation systems
• Pneumatic circuitry in industrial equipment
• Air-driven devices needing reliable flow regulation
• Pressure control systems for effective operation
Is it resistant to hazardous environments?
Yes, it meets ATEX standards for explosion prevention across various zones.
Related links
- Festo GR Series Flow Controller Flow Valve, 2101 G 1/4
- Festo GR Series Flow Controller Flow Valve, 3720
- Festo GR Series Flow Controller Flow Valve, 6308
- Festo GR Series Flow Controller Flow Valve, 151213
- Festo GR Series Flow Controller Flow Valve, 151215 G G 1/8 G G 1/8
- Festo VODA Series Flow Controller Flow Valve, 193970
- Festo GR Series In-Line Installation Flow Valve Inlet Female, Outlet Female
- Festo GRO Series Flow Controller Flow Valve, 193973
