Festo GR Series In-Line Installation Flow Valve, 193969, Inlet Female, Outlet Female Tube
- RS Stock No.:
- 136-6655
- Distrelec Article No.:
- 302-18-157
- Mfr. Part No.:
- GR-QS-6
- Brand:
- Festo
Subtotal (1 unit)*
$76.65
(exc. GST)
$84.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship
- Plus 189 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.65 |
*price indicative
- RS Stock No.:
- 136-6655
- Distrelec Article No.:
- 302-18-157
- Mfr. Part No.:
- GR-QS-6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Valve | |
| Outlet Connection Type | Tube | |
| Sub Type | In-Line Installation | |
| Series | GR | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 15 bar | |
| Material | High Alloy Steel, Die Cast Zinc, Galvanised Steel, Nitrile Rubber (NBR), Wrought Aluminium Alloy, Brass, Polyamide Reinforced, POM | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS Compliant | |
| Minimum Operating Pressure | 0.1bar | |
| Hazardous Area Certification | No | |
| Proof Pressure | 6bar | |
| Model Number | 193969 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Valve | ||
Outlet Connection Type Tube | ||
Sub Type In-Line Installation | ||
Series GR | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 15 bar | ||
Material High Alloy Steel, Die Cast Zinc, Galvanised Steel, Nitrile Rubber (NBR), Wrought Aluminium Alloy, Brass, Polyamide Reinforced, POM | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ISO8573-1:2010, RoHS Compliant | ||
Minimum Operating Pressure 0.1bar | ||
Hazardous Area Certification No | ||
Proof Pressure 6bar | ||
Model Number 193969 | ||
- COO (Country of Origin):
- IN
Festo Tube Flow Valve, 6mm Inlet, 6mm Outlet - GR-QS-6
Need to control the flow of compressed air or water in your pneumatic system? Turn to this tube flow valve from Festo. The valve adjusts to changes in pressure or temperature to regulate the speed at which compressed air or water travels, giving you a reliable and constant flow. Thanks to its push-in connector, it's simple to attach to a hose. You can mount it in any position, making it a versatile choice. As this valve has a broad operating temperature range of -10°C to +60°C, it's safe to use in harsh industrial environments.
• PA-reinforced housing is resistant to wear and impact for a long service life
• High-alloy steel adjusting screw is corrosion-resistant for use in harsh environments
• Wide operating pressure range between 0.2 and 10 bar for versatile use
• NBR (nitrile butadiene rubber) seal to prevent leaks and enhance efficiency
Applications
• Bottling systems
• Agricultural equipment
• Automotive industry
• Aerospace engineering
What's the flow rate of this valve?
This valve has a standard nominal flow rate of 230L/min (litres per minute), so it's a good choice for high-speed applications.
Related links
- Festo GR Series Flow Controller Flow Valve, 193967
- Festo GR/GRO-QS Retaining Bracket Mounting the One-Way Flow Control Valves, 195496
- Festo GRLZ Series Flow Controller Flow Regulator Inlet Female, Outlet Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male
- Festo HE Series Pneumatic Manual Control Valve Inlet Male/Female, Outlet Male/Female
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female Outlet Male, Female
- Festo VODA Series Flow Controller Flow Valve, 193970
