Legris 7770 Series Flow Controller Flow Regulator, Tube 4 mm Tube 4 mm
- RS Stock No.:
- 721-454
- Mfr. Part No.:
- 7770 04 00
- Brand:
- Legris
Get a bulk buy discount
Add 6 more to save $5.94
View bulk pricing optionsSubtotal (1 unit)*
$40.07
(exc. GST)
$44.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $40.07 | - |
| 6 - 11 | $39.08 | $5.94 |
| 12 + | $37.61 | $29.52 |
*price indicative
- RS Stock No.:
- 721-454
- Mfr. Part No.:
- 7770 04 00
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flow Regulator | |
| Outlet Connection Type | Tube | |
| Inlet Connection Type | Tube | |
| Sub Type | Flow Controller | |
| Inlet Connection Size | 4 mm | |
| Outlet Connection Size | 4 mm | |
| Series | 7770 | |
| Maximum Operating Pressure | 10 bar | |
| Material | Polymer | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 1bar | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flow Regulator | ||
Outlet Connection Type Tube | ||
Inlet Connection Type Tube | ||
Sub Type Flow Controller | ||
Inlet Connection Size 4 mm | ||
Outlet Connection Size 4 mm | ||
Series 7770 | ||
Maximum Operating Pressure 10 bar | ||
Material Polymer | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 1bar | ||
Hazardous Area Certification No | ||
In-line Regulator
In-line flow regulators providing unidirectional flow control whether metering-in or metering-out air to or from a pneumatic cylinder.
Uni-directional flow regulation
Push-in fittings for both in and out connections
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C
Supplied with
two joining clips for linking more than one regulator in parallel
- RS Stock No. 4928564
- Mfr. Part No. 7061 04 10
Each
$39.56
- RS Stock No. 0613580
- Mfr. Part No. D00G41000
1 Bag of 5
$414.32
- RS Stock No. 2275133
- Mfr. Part No. 7776 04 00
Each
$69.16
- RS Stock No. 3272517
- Mfr. Part No. 7010 04 19
Each
$34.00
Related links
- Legris 7770 Series Flow Controller Flow Regulator, Tube 6 mm Tube 6 mm
- Legris 7776 Series Flow Controller Flow Regulator, Tube 04 Tube 4 mm
- Legris 7770 Series Flow Controller Flow Regulator Male/Female Outlet Male Female
- Legris 7770 Series Flow Controller In-line Regulator Male Outlet Male/Female Male
- Legris 7770 Series Flow Controller In-line Regulator Female Outlet Male/Female Female
- Legris 7010 Series Flow Controller Flow Regulator Threaded 04 Tube 4 mm
- Legris 7010 Series Flow Controller Flow Regulator Threaded Metric 04 Tube 4 mm
- Legris 7776 Series Flow Controller Flow Regulator, Tube 12 mm Tube 12 mm












