Festo GR Series Flow Controller Flow Valve, 3720
- RS Stock No.:
- 175-4644
- Mfr. Part No.:
- GR-1/2
- Brand:
- Festo
Subtotal (1 unit)*
$301.78
(exc. GST)
$331.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.78 |
*price indicative
- RS Stock No.:
- 175-4644
- Mfr. Part No.:
- GR-1/2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Valve | |
| Sub Type | Flow Controller | |
| Series | GR | |
| Maximum Operating Pressure | 10 bar | |
| Material | Die Cast Zinc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1bar | |
| Model Number | 3720 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Valve | ||
Sub Type Flow Controller | ||
Series GR | ||
Maximum Operating Pressure 10 bar | ||
Material Die Cast Zinc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1bar | ||
Model Number 3720 | ||
RoHS Status: Exempt
Festo Series GR Flow Valve, 10 Bar Maximum Operating Pressure, Die Cast Zinc - GR-1/2, Numeric Part Number: 3720
This flow valve regulates pneumatic flow in industrial control systems and is intended for use where controlled Air movement is required. Constructed from die-cast zinc, it is designed to operate across a wide ambient temperature range and is suitable for general-purpose automation and machine integration.
Features & Benefits
• Maximum working pressure 10 bar provides robust system control
• Operates from -20°C to +75°C for varied environmental conditions
• Minimum functional pressure 0.1 bar enables low-pressure responsiveness
• Die-cast zinc construction offers mechanical durability and longevity
• Designed as a pneumatic flow control valve for precise flow adjustment
• Operates from -20°C to +75°C for varied environmental conditions
• Minimum functional pressure 0.1 bar enables low-pressure responsiveness
• Die-cast zinc construction offers mechanical durability and longevity
• Designed as a pneumatic flow control valve for precise flow adjustment
**Applications**
• Suitable for machine automation pneumatic circuits in factories
• Ideal for control panels requiring flow regulation under fluctuating temperatures
• Used with actuators to moderate Air supply and motion speed
• Can be used for testing rigs where low-pressure control is necessary
• Ideal for control panels requiring flow regulation under fluctuating temperatures
• Used with actuators to moderate Air supply and motion speed
• Can be used for testing rigs where low-pressure control is necessary
What material is the valve body MADE from and why does that matter?
The valve body is manufactured from die-cast zinc, which provides a solid balance of strength and dimensional stability for repetitive mechanical installations.
What pressure conditions will allow correct operation?
It will function effectively at system pressures up to 10 bar while remaining responsive at pressures as low as 0.1 bar, covering both medium- and low-pressure pneumatic requirements.
How does temperature affect deployment choices?
The operational capability from -20°C to +75°C permits installation in cold storage areas and heated production environments without derating performance.
Is this product intended for hazardous-area installations?
It does not carry hazardous-area certification, so it should not be specified for classified explosive atmospheres.
- RS Stock No. 1754610
- Mfr. Part No. GR-QS-4
Each
$69.70
- RS Stock No. 1754519
- Mfr. Part No. GR-M5-B
Each
$98.08
- RS Stock No. 1752176
- Mfr. Part No. GR-3/8-B
Each
$247.35
- RS Stock No. 1752179
- Mfr. Part No. GRA-1/4-B
Each
$159.83
Related links
- Festo GR Series Flow Controller Flow Valve, 2101 G 1/4
- Festo GR Series Flow Controller Flow Valve, 151215 G G 1/8 G G 1/8
- Festo GR Series Flow Controller Flow Valve, 193967
- Festo GR Series Flow Controller Flow Valve, 6308
- Festo GR Series Flow Controller Flow Valve, 151213
- Festo VODA Series Flow Controller Flow Valve, 193970
- Festo GR Series In-Line Installation Flow Valve Inlet Female, Outlet Female
- Festo GRA Series Flow Controller Flow Valve, 6509











