Legris 7130 Series Flow Controller Flow Regulator, Tube, Outlet Male Threaded G
- RS Stock No.:
- 145-3823
- Mfr. Part No.:
- 7130 04 10
- Brand:
- Legris
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
$426.08
(exc. GST)
$468.69
(inc. GST)
- RS Stock No.:
- 145-3823
- Mfr. Part No.:
- 7130 04 10
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Series | 7130 | |
| Sub Type | Flow Controller | |
| Product Type | Flow Regulator | |
| Inlet Connection Type | Tube | |
| Outlet Port Gender | Male | |
| Outlet Connection Type | Threaded | |
| Outlet Thread Standard | G | |
| Hazardous Area Certification | No | |
| Material | Brass | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Pressure | 1 bar | |
| Proof Pressure | 1 MPa | |
| Standards/Approvals | ATEX, PED 97/23/EC | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Series 7130 | ||
Sub Type Flow Controller | ||
Product Type Flow Regulator | ||
Inlet Connection Type Tube | ||
Outlet Port Gender Male | ||
Outlet Connection Type Threaded | ||
Outlet Thread Standard G | ||
Hazardous Area Certification No | ||
Material Brass | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Pressure 1 bar | ||
Proof Pressure 1 MPa | ||
Standards/Approvals ATEX, PED 97/23/EC | ||
- COO (Country of Origin):
- FR
Banjo with recessed screw, push-in connection:
Reliable and progressive adjustment,
Lock nut guaranteeing stability of adjustment,
Robust construction for improved longevity,
Treated brass body extremely resistant to external aggressions - temperature, sparking, corrosion
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded G 1/8 in G
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded G 1/4 in G
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded G 1/8 in G
- Legris 7130 Series Flow Controller Flow Regulator Female Outlet Male Male/Female
- Legris 7011 Series Flow Controller Flow Controller Outlet Male Threaded G 1/8 in G
- Legris 7061 Series Flow Controller Flow Regulator, Tube 04 Threaded G 4 mm
- Legris 7130 Series Flow Controller Flow Regulator Male Outlet Male/Female Female
- Legris 7130 Series Flow Controller Flow Regulator Female Outlet Male Female











