Subtotal (1 bag of 10 units)*
$426.08
(exc. GST)
$468.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $426.08 | $42.608 |
*price indicative
- RS Stock No.:
- 197-7889
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flow Regulator | |
| Outlet Connection Type | Tube | |
| Maximum Operating Pressure | 1 bar | |
| Material | Technopolymer, Aluminium, 316L Stainless Steel, Stainless Steel, Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 2014/68/UE, 1907/2006, 2011/65/CE, PED | |
| Minimum Operating Pressure | 0.1bar | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flow Regulator | ||
Outlet Connection Type Tube | ||
Maximum Operating Pressure 1 bar | ||
Material Technopolymer, Aluminium, 316L Stainless Steel, Stainless Steel, Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 2014/68/UE, 1907/2006, 2011/65/CE, PED | ||
Minimum Operating Pressure 0.1bar | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
RS PRO Pneumatic Flow Regulator with Recessed Adjustment Screw
Introducing pneumatic flow regulators from RS PRO, a range of high quality and robust pneumatic function fittings designed to regulate the flow of air and provide precise control in a range of industrial applications. These easy to handle flow control regulators feature a brass construction, offering excellent corrosion resistance and durability. RS PRO follow regulators are available with two different adjustment types including a manual adjustment screw or a recessed adjustment screw, each providing quick and easy adjustment to control the air flow pressure. The universal short thread allows the flow regulators to be installed quickly and efficiently in any thread connection type including BSPT, BSPP and NPT, providing you with flexibility and a secure fit.
Features and Benefits
Applications
Pneumatic flow control fittings are perfect for providing precise and controlled air flow with devices in industrial applications such as a pneumatic actuator. Flow control regulators allow you to manually alter the flow rate of compressed air passing through with precision and are available in a range of sizes and materials and can feature various connection and adjustment types to suit various applications. Flow regulators are often used with other function fittings such as pressure regulators, unidirectional valves, block valves, check valves, quick exhaust valves and slide valves and are commonly used in areas such as:
Standards
REACH, RoHS, PED 2014/68/UE
FAQs
What is universal short thread compatible with?
The RS PRO range of pneumatic flow regulators feature universal short threads, a unique thread type made by cutting a tapered thread shorter and with a seal. This unique and versatile thread ensures that the fitting is compatible with BSPT (tapered), BSPP (parallel) and NPT threads. Rather than purchasing multiple fittings with different threads, RS PRO universal short thread fittings will fit either of these thread types, making them highly cost efficient and robust.
How do you adjust the flow of air and regulation?
The air flow control can be easily adjusted by turning the recessed adjustment screw with a screwdriver. The recessed screw option is perfect for preventing unwanted tampering.
Related links
- RS PRO Flow Regulator
- RS PRO Flow Controller Flow Regulator
- RS PRO Orienting Flow Regulator for Cylinder Flow Regulator
- RS PRO Flow regulator Flow Regulator, Threaded R 1/4 in Tube Metric 12.5 mm
- RS PRO QSC Series Flow regulator Flow Controller Threaded 1/8 in
- RS PRO QSC Series Flow regulator Flow Controller Threaded 1/4 in
- RS PRO Flow Controller Flow Regulator, Plastic tube 2 to 14 mm Plastic Tube 2 to 14 mm
- RS PRO 55915 Series Flow Controller Flow Regulator, Tube 2 to 14 mm Threaded BSP 1/4 in











