Legris 7011 Series Flow Controller Flow Controller, Tube, Outlet Male Threaded G 1/8 in G
- RS Stock No.:
- 619-2060
- Mfr. Part No.:
- 7011 08 10
- Brand:
- Legris
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $4.68
View bulk pricing optionsSubtotal (1 unit)*
$34.85
(exc. GST)
$38.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $34.85 | - |
| 6 - 11 | $34.07 | $4.68 |
| 12 + | $33.78 | $12.84 |
*price indicative
- RS Stock No.:
- 619-2060
- Mfr. Part No.:
- 7011 08 10
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Tube | |
| Product Type | Flow Controller | |
| Sub Type | Flow Controller | |
| Outlet Connection Size | 1/8 in G | |
| Series | 7011 | |
| Maximum Operating Pressure | 10 bar | |
| Material | Polymer | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, CE | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 1bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Tube | ||
Product Type Flow Controller | ||
Sub Type Flow Controller | ||
Outlet Connection Size 1/8 in G | ||
Series 7011 | ||
Maximum Operating Pressure 10 bar | ||
Material Polymer | ||
Outlet Thread Standard G | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, CE | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 1bar | ||
Non Compliant
- COO (Country of Origin):
- ES
Compact Regulator
A range of compact flow regulators with recessed screw adjustment.
Ideal for use in confined spaces or on small cylinders
Helps prevent unwanted or accidental flow adjustment
Available as cylinder mounting exhaust version or pilot valve supply version
Compatible with Nylon or Polyurethane tubing
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C
Related links
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded G 1/4 in G
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded G 1/8 in G
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded G 1/8 in G
- Legris 7011 Series Flow Controller Flow Controller Outlet Male Threaded Metric M5 x 0.8
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded Metric M5 x 0.8
- Legris 7130 Series Flow Controller Flow Regulator Outlet Male Threaded G
- Legris 7010 Series Flow Controller Flow Controller Threaded Tube 8 mm
- Legris 7061 Series Flow Controller Flow Regulator, Tube 04 Threaded G 4 mm
