Legris 7660 Series Flow Controller, Inlet Female, Male/Female, Male, Outlet Female, Male/Female, Male Threaded

Subtotal (1 pack of 2 units)*

$90.79

(exc. GST)

$99.87

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 48 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$45.395$90.79

*price indicative

RS Stock No.:
145-3726
Mfr. Part No.:
7660 08 17
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Flow Controller

Outlet Connection Type

Threaded

Series

7660

Inlet Port Gender

Female, Male/Female, Male

Maximum Operating Pressure

40 bar

Minimum Operating Temperature

-20°C

Outlet Port Gender

Female, Male/Female, Male

Material

Stainless Steel, Polymer, Brass

Maximum Operating Temperature

180°C

Standards/Approvals

PED 97/23/EC

Hazardous Area Certification

No

Minimum Operating Pressure

0.5bar

Proof Pressure

1MPa

COO (Country of Origin):
FR
Banjo with external screw and push-in connection

Reliable, precise and progressive adjustment

Lock nut to prevent unwanted adjustment

Perfectly adapted to reduced spaces due to their small size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy