Festo GRLA Series Flow Controller Exhaust Valve, 151172, Inlet Female, Male, Outlet Female, Male
- RS Stock No.:
- 136-6509
- Mfr. Part No.:
- GRLA-1/4-B
- Brand:
- Festo
Subtotal (1 unit)*
$80.39
(exc. GST)
$88.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.39 |
*price indicative
- RS Stock No.:
- 136-6509
- Mfr. Part No.:
- GRLA-1/4-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Exhaust Valve | |
| Sub Type | Flow Controller | |
| Series | GRLA | |
| Inlet Port Gender | Female, Male | |
| Maximum Operating Pressure | 1 bar | |
| Outlet Port Gender | Female, Male | |
| Material | Anodised wrought Aluminium Alloy, Nitrile Rubber (NBR), High Alloy Stainless Steel, Die Cast Zinc, Brass, Nickel Plated Brass, Polyamide Reinforced, POM | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Operating Pressure | 0.2bar | |
| Hazardous Area Certification | No | |
| Model Number | 151172 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Exhaust Valve | ||
Sub Type Flow Controller | ||
Series GRLA | ||
Inlet Port Gender Female, Male | ||
Maximum Operating Pressure 1 bar | ||
Outlet Port Gender Female, Male | ||
Material Anodised wrought Aluminium Alloy, Nitrile Rubber (NBR), High Alloy Stainless Steel, Die Cast Zinc, Brass, Nickel Plated Brass, Polyamide Reinforced, POM | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Operating Pressure 0.2bar | ||
Hazardous Area Certification No | ||
Model Number 151172 | ||
- COO (Country of Origin):
- DE
Festo Exhaust Valve, One-Way Flow Control, G1/4 Threaded Connections - GRLA-1/4-B
When the pressure's on, take control of the flow with this exhaust valve from Festo. A high standard flow rate of 1,200L/min lets you put it to work on demanding tasks, including operating heavy machinery. Standard G1/4 threaded connectors help you fix it securely in place, with the all-metal construction making it reliably durable. This is a corrosion-resistant option that inlcudes a wrought aluminium alloy threaded plug, brass adjusting screw and die-cast zinc swivel fitting, so you can expect a long service life.
Features & Benefits
• Nitrile rubber seals prevent leaks to keep your system running efficiently
• Slotted screw head for easy adjustment with a flat-blade screwdriver
• Operating temperature range of -10°C to +60°C makes it suitable for use in harsh industrial environments
Applications
• Factory automation
• Materials handling
• Pharmaceutical manufacturing
• Food and beverage industry
What kind of applications demand a high pneumatic flow rate?
A high rate of pneumatic flow is needed to get robotics, packaging machines and conveyors moving materials in industries such as manufacturing and mining. This exhaust valve helps you manage high flow rates and keep systems performing at their best.
- RS Stock No. 1366507
- Mfr. Part No. GRLA-M5-B
Each
$54.58
- RS Stock No. 1214355
- Mfr. Part No. GRLA-M5-QS-4-D
Each
$46.87
- RS Stock No. 1214358
- Mfr. Part No. GRLA-M5-QS-6-RS-D
Each
$54.57
- RS Stock No. 1214354
- Mfr. Part No. GRLA-M5-QS-3-RS-D
Each
$37.10
Related links
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female Outlet Female, Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female G 1/8, Outlet Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Male Outlet Female, Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Male Outlet Female, Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female Outlet Male, Female










