Legris 7660 Series Flow Controller, Inlet Male/Female, Male, Female, Outlet Female, Male/Female, Male Threaded
- RS Stock No.:
- 145-3724
- Mfr. Part No.:
- 7660 08 10
- Brand:
- Legris
Get a bulk buy discount
Add 10 more to save $72.90
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$82.40
(exc. GST)
$90.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $41.20 | $82.40 | - |
| 10 + | $33.91 | $67.82 | $72.90 |
*price indicative
- RS Stock No.:
- 145-3724
- Mfr. Part No.:
- 7660 08 10
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Threaded | |
| Product Type | Flow Controller | |
| Series | 7660 | |
| Inlet Port Gender | Male/Female, Male, Female | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -20°C | |
| Material | Polymer, Stainless Steel, Brass, Metal | |
| Outlet Port Gender | Female, Male/Female, Male | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | PED 97/23/EC | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1MPa | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Threaded | ||
Product Type Flow Controller | ||
Series 7660 | ||
Inlet Port Gender Male/Female, Male, Female | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -20°C | ||
Material Polymer, Stainless Steel, Brass, Metal | ||
Outlet Port Gender Female, Male/Female, Male | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals PED 97/23/EC | ||
Hazardous Area Certification No | ||
Proof Pressure 1MPa | ||
- COO (Country of Origin):
- FR
Banjo with external screw and push-in connection
Reliable, precise and progressive adjustment
Lock nut to prevent unwanted adjustment
Perfectly adapted to reduced spaces due to their small size
Related links
- Legris 7660 Series Flow Controller Male/Female Outlet Female Male
- Legris 7660 Series Flow Controller Male Outlet Female Male/Female
- Legris 7130 Series Flow Controller Flow Regulator Male Outlet Female Male/Female
- Legris 7130 Series Flow Controller Flow Regulator Male Outlet Male/Female Female
- Legris 7060 Series Flow Controller Exhaust Regulator Male/Female Outlet Male Male/Female
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male Male/Female
- Legris 7010 Series Flow Controller Male Outlet Male/Female Female
- Legris 7770 Series Flow Controller In-line Regulator Female Outlet Male/Female Female
