Legris 7880 Series Blocking Fitting Fitting, Inlet Male/Female, Female, Male, Outlet Female, Male, Male/Female Threaded
- RS Stock No.:
- 136-9370
- Mfr. Part No.:
- 7880 08 17
- Brand:
- Legris
Subtotal (1 unit)*
$214.80
(exc. GST)
$236.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.80 |
*price indicative
- RS Stock No.:
- 136-9370
- Mfr. Part No.:
- 7880 08 17
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Threaded | |
| Product Type | Fitting | |
| Sub Type | Blocking Fitting | |
| Series | 7880 | |
| Maximum Operating Pressure | 40 bar | |
| Inlet Port Gender | Male/Female, Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female, Male, Male/Female | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | 2006/42/EC, ATEX, PED 97/23/EC | |
| Hazardous Area Certification | ATEX | |
| Proof Pressure | 1MPa | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Threaded | ||
Product Type Fitting | ||
Sub Type Blocking Fitting | ||
Series 7880 | ||
Maximum Operating Pressure 40 bar | ||
Inlet Port Gender Male/Female, Female, Male | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female, Male, Male/Female | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals 2006/42/EC, ATEX, PED 97/23/EC | ||
Hazardous Area Certification ATEX | ||
Proof Pressure 1MPa | ||
With push-in connection : strong construction and reliability
Body in treated brass: excellent resistance to aggressive environments (saline atmosphere and sparks)
Optimum flow capacity in small spaces
Fully orientable in order to facilitate system design and connection
Excellent performance due to their pilot/depilot level
Related links
- Legris 7880 Series Blocking Fitting Fitting Female Outlet Female Male/Female
- Legris 7880 Series Blocking Fitting Pneumatic Flow Control Valve Inlet Male
- Legris 7880 Series Blocking Fitting Fitting Outlet Male Threaded 1/8 in G
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male Female
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male Male/Female
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male/Female Female
- Legris 7883 Series Blocking Fitting Flow Regulator Tube 8 mm, Outlet Male Threaded 8 mm
- Legris 7660 Series Flow Controller Male Outlet Female Male/Female
