Legris 7010 Series Flow Controller, Inlet Female, Male, Male/Female, Outlet Male/Female, Male, Female Threaded

Subtotal (1 pack of 2 units)*

$86.89

(exc. GST)

$95.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$43.445$86.89

*price indicative

RS Stock No.:
145-3787
Mfr. Part No.:
7010 10 17
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Flow Controller

Outlet Connection Type

Threaded

Series

7010

Maximum Operating Pressure

40 bar

Inlet Port Gender

Female, Male, Male/Female

Outlet Port Gender

Male/Female, Male, Female

Minimum Operating Temperature

-20°C

Material

Stainless Steel, Brass, Polymer

Maximum Operating Temperature

180°C

Standards/Approvals

ATEX, PED 97/23/EC

Hazardous Area Certification

No

Proof Pressure

1MPa

COO (Country of Origin):
FR
Banjo with recessed screw and threaded connections:

Reliable and progressive adjustment with a screwdriver guaranteeing stability of adjustment,

Strong construction for improved longevity,

For use in all pneumatic installations due to their high performance capability and small size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy