Legris 7881 Series Blocking Fitting Fitting, Inlet Female, Threaded, Outlet Male Threaded G

Subtotal (1 unit)*

$154.41

(exc. GST)

$169.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.41

*price indicative

RS Stock No.:
136-9375
Mfr. Part No.:
7881 13 13
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Fitting

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Sub Type

Blocking Fitting

Series

7881

Maximum Operating Pressure

10 bar

Inlet Port Gender

Female

Minimum Operating Temperature

0°C

Outlet Thread Standard

G

Material

Brass

Outlet Port Gender

Male

Maximum Operating Temperature

70°C

Standards/Approvals

2006/42/EC, ATEX, PED 97/23/EC

Hazardous Area Certification

ATEX

Minimum Operating Pressure

1bar

Proof Pressure

1MPa

With push-in connection : strong construction and reliability

Body in treated brass: excellent resistance to aggressive environments (saline atmosphere and sparks)

Optimum flow capacity in small spaces

Fully orientable in order to facilitate system design and connection

Excellent performance due to their pilot/depilot level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy