Legris 7881 Series Blocking Fitting Fitting, Inlet Female, Threaded, Outlet Male Threaded G
- RS Stock No.:
- 136-9374
- Mfr. Part No.:
- 7881 13 10
- Brand:
- Legris
Subtotal (1 unit)*
$143.16
(exc. GST)
$157.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.16 |
*price indicative
- RS Stock No.:
- 136-9374
- Mfr. Part No.:
- 7881 13 10
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Threaded | |
| Product Type | Fitting | |
| Inlet Connection Type | Threaded | |
| Sub Type | Blocking Fitting | |
| Series | 7881 | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Material | Brass | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ATEX, 2006/42/EC, PED 97/23/EC | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Pressure | 1bar | |
| Proof Pressure | 1MPa | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Threaded | ||
Product Type Fitting | ||
Inlet Connection Type Threaded | ||
Sub Type Blocking Fitting | ||
Series 7881 | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Material Brass | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ATEX, 2006/42/EC, PED 97/23/EC | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Pressure 1bar | ||
Proof Pressure 1MPa | ||
With push-in connection : strong construction and reliability
Body in treated brass: excellent resistance to aggressive environments (saline atmosphere and sparks)
Optimum flow capacity in small spaces
Fully orientable in order to facilitate system design and connection
Excellent performance due to their pilot/depilot level
Related links
- Legris 7881 Series Blocking Fitting Fitting Threaded, Outlet Male Threaded G
- Legris 7880 Series Blocking Fitting Fitting Outlet Male Threaded 1/8 in G
- Legris 7883 Series Blocking Fitting Flow Regulator Tube 8 mm, Outlet Male Threaded 8 mm
- Legris 7883 Series Blocking Fitting Flow Regulator Outlet Male
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male Male/Female
- Legris 7880 Series Blocking Fitting Fitting Female Outlet Female Male/Female
- Legris 7880 Series Blocking Fitting Fitting Female Outlet Female Male/Female
- Legris 7140 Series Flow Regulator Threaded G 1/8 in, Outlet Male Threaded G 1/8 in
