Legris 7880 Series Blocking Fitting Fitting, Inlet Male, Female, Male/Female, Outlet Female, Male, Male/Female Threaded
- RS Stock No.:
- 136-9373
- Mfr. Part No.:
- 7880 12 21
- Brand:
- Legris
Subtotal (1 unit)*
$227.16
(exc. GST)
$249.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.16 |
*price indicative
- RS Stock No.:
- 136-9373
- Mfr. Part No.:
- 7880 12 21
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Threaded | |
| Product Type | Fitting | |
| Sub Type | Blocking Fitting | |
| Series | 7880 | |
| Inlet Port Gender | Male, Female, Male/Female | |
| Maximum Operating Pressure | 16 bar | |
| Material | Polymer, Brass, Stainless Steel, Metal | |
| Outlet Port Gender | Female, Male, Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | 2006/42/EC, ATEX, PED 97/23/EC | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Pressure | 0.5bar | |
| Proof Pressure | 1MPa | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Threaded | ||
Product Type Fitting | ||
Sub Type Blocking Fitting | ||
Series 7880 | ||
Inlet Port Gender Male, Female, Male/Female | ||
Maximum Operating Pressure 16 bar | ||
Material Polymer, Brass, Stainless Steel, Metal | ||
Outlet Port Gender Female, Male, Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals 2006/42/EC, ATEX, PED 97/23/EC | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Pressure 0.5bar | ||
Proof Pressure 1MPa | ||
- COO (Country of Origin):
- FR
With push-in connection : strong construction and reliability
Body in treated brass: excellent resistance to aggressive environments (saline atmosphere and sparks)
Optimum flow capacity in small spaces
Fully orientable in order to facilitate system design and connection
Excellent performance due to their pilot/depilot level
- RS Stock No. 1369370
- Mfr. Part No. 7880 08 17
Each
$204.06
- RS Stock No. 1369381
- Mfr. Part No. 7883 08 13
Each
$239.35
- RS Stock No. 1369379
- Mfr. Part No. 7883 06 10
Each
$204.16
- RS Stock No. 1369380
- Mfr. Part No. 7883 06 13
Each
$210.50
Related links
- Legris 7880 Series Blocking Fitting Fitting Female Outlet Female Male/Female
- Legris 7881 Series Blocking Fitting Fitting Threaded, Outlet Male Threaded G
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male/Female Female
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male Female
- Legris 7880 Series Blocking Fitting Pneumatic Flow Control Valve Inlet Male
- Legris 7880 Series Blocking Fitting Fitting Outlet Male Threaded 1/8 in G
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male Male/Female
- Legris 7883 Series Blocking Fitting Flow Regulator Outlet Male












