Legris 7883 Series Blocking Fitting Flow Regulator, Inlet Female, Male, Male/Female, Outlet Male/Female, Male, Female

Subtotal (1 unit)*

$221.58

(exc. GST)

$243.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$221.58

*price indicative

RS Stock No.:
136-9380
Mfr. Part No.:
7883 06 13
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Outlet Connection Type

Threaded

Product Type

Flow Regulator

Sub Type

Blocking Fitting

Series

7883

Inlet Port Gender

Female, Male, Male/Female

Maximum Operating Pressure

40 bar

Minimum Operating Temperature

-20°C

Outlet Port Gender

Male/Female, Male, Female

Maximum Operating Temperature

180°C

Standards/Approvals

2006/42/EC, ATEX, PED 97/23/EC

Hazardous Area Certification

No

Proof Pressure

1MPa

Double function and compactness. Strong construction and reliability

Body in treated brass: excellent resistance to aggressive environments (saline atmosphere and sparks)

Optimum flow capacity in small spaces

Fully orientable in order to facilitate system design and connection

Excellent performance due to their pilot/depilot level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy