Helukabel JZ-500 Series Control Cable 4 Cores 1 mm² Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 361-854
- Mfr. Part No.:
- 10063
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$231.07
(exc. GST)
$254.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $231.07 | $2.311 |
*price indicative
- RS Stock No.:
- 361-854
- Mfr. Part No.:
- 10063
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Cross Sectional Area | 1mm² | |
| Number of Cores | 4 | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 50363-4-1, DIN EN 50525-2-51, DIN VD0207-363-4-1, DIN VD0285-525-2-51, DIN VD0293-334, DIN VD0295 Css 5, EAC, IEC 60228 Css 5, VDReg.-No. 7032 | |
| Voltage | 500V | |
| Series | JZ-500 | |
| Conductor Material | Copper Wire | |
| Fire Behaviour | IEC, Flame Retardant, DIN VDE, DIN EN | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Cross Sectional Area 1mm² | ||
Number of Cores 4 | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 50363-4-1, DIN EN 50525-2-51, DIN VD0207-363-4-1, DIN VD0285-525-2-51, DIN VD0293-334, DIN VD0295 Css 5, EAC, IEC 60228 Css 5, VDReg.-No. 7032 | ||
Voltage 500V | ||
Series JZ-500 | ||
Conductor Material Copper Wire | ||
Fire Behaviour IEC, Flame Retardant, DIN VDE, DIN EN | ||
- COO (Country of Origin):
- DE
The Helukabel PVC Control and connection cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, however, not suitable for outdoor use. Used as a connection and control cable in machine tools, assembly lines and conveyor belts, production lines, in plant construction, air conditioning technology, in smelters and steel mills.
Oil resistant
Flame retardant
Conditionally torsional
Conditionally suitable for drag chains
Related links
- Helukabel JZ-500 Series Control Cable 1 mm², Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 1 mm², Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 1 mm², Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 1 mm², Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 1.5 mm², Grey Sheath Polyvinyl Chloride
- Helukabel F-CY Series Control Cable 1 mm², Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 0.5 mm², Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 0.5 mm², Grey Sheath Polyvinyl Chloride
