Festo GRLA Series Flow Controller Exhaust Valve, 151160, Inlet Female, Male, Outlet Female, Male Threaded
- RS Stock No.:
- 136-6507
- Distrelec Article No.:
- 304-21-640
- Mfr. Part No.:
- GRLA-M5-B
- Brand:
- Festo
Subtotal (1 unit)*
$54.58
(exc. GST)
$60.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 42 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $54.58 |
*price indicative
- RS Stock No.:
- 136-6507
- Distrelec Article No.:
- 304-21-640
- Mfr. Part No.:
- GRLA-M5-B
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Exhaust Valve | |
| Outlet Connection Type | Threaded | |
| Sub Type | Flow Controller | |
| Series | GRLA | |
| Maximum Operating Pressure | 1 bar | |
| Inlet Port Gender | Female, Male | |
| Material | High Alloy Stainless Steel, Die Cast Zinc (Chromed), Polyamide Reinforced, Anodised wrought Aluminium Alloy, POM, Nitrile Rubber (NBR), Brass, Nickel Plated Brass, Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Outlet Port Gender | Female, Male | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Operating Pressure | 0.2bar | |
| Hazardous Area Certification | No | |
| Model Number | 151160 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Exhaust Valve | ||
Outlet Connection Type Threaded | ||
Sub Type Flow Controller | ||
Series GRLA | ||
Maximum Operating Pressure 1 bar | ||
Inlet Port Gender Female, Male | ||
Material High Alloy Stainless Steel, Die Cast Zinc (Chromed), Polyamide Reinforced, Anodised wrought Aluminium Alloy, POM, Nitrile Rubber (NBR), Brass, Nickel Plated Brass, Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Outlet Port Gender Female, Male | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Operating Pressure 0.2bar | ||
Hazardous Area Certification No | ||
Model Number 151160 | ||
- COO (Country of Origin):
- DE
Festo Exhaust Valve, M5 Threaded Connections, 0.2 to 10 Bar Operating Pressure - GRLA-M5-B
Features & Benefits
Applications
What media can I use this valve with?
Related links
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female Outlet Female, Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female Outlet Male, Female
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female Outlet Male, Female
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Male Outlet Female, Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Male Outlet Female, Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female G 1/8, Outlet Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Male
