Festo GRLA Series Flow Controller Exhaust Valve, 193152, Inlet Female, Outlet Male Threaded
- RS Stock No.:
- 121-4333
- Distrelec Article No.:
- 301-68-759
- Mfr. Part No.:
- GRLA-1/2-QS-12-D
- Brand:
- Festo
Subtotal (1 unit)*
$77.12
(exc. GST)
$84.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 65 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | $77.12 |
| 5 - 9 | $76.05 |
| 10 + | $74.47 |
*price indicative
- RS Stock No.:
- 121-4333
- Distrelec Article No.:
- 301-68-759
- Mfr. Part No.:
- GRLA-1/2-QS-12-D
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Exhaust Valve | |
| Outlet Connection Type | Threaded | |
| Sub Type | Flow Controller | |
| Series | GRLA | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 bar | |
| Outlet Port Gender | Male | |
| Material | Nickel Plated Brass, Polyamide Reinforced, Anodised wrought Aluminium Alloy, Fluorelastomer (FPM), Nitrile Rubber (NBR), POM, Wrought Aluminium Alloy, High Alloy Stainless Steel, Die Cast Zinc (Chromed), Brass | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Operating Pressure | 0.2bar | |
| Hazardous Area Certification | No | |
| Model Number | 193152 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Exhaust Valve | ||
Outlet Connection Type Threaded | ||
Sub Type Flow Controller | ||
Series GRLA | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 bar | ||
Outlet Port Gender Male | ||
Material Nickel Plated Brass, Polyamide Reinforced, Anodised wrought Aluminium Alloy, Fluorelastomer (FPM), Nitrile Rubber (NBR), POM, Wrought Aluminium Alloy, High Alloy Stainless Steel, Die Cast Zinc (Chromed), Brass | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Operating Pressure 0.2bar | ||
Hazardous Area Certification No | ||
Model Number 193152 | ||
- COO (Country of Origin):
- DE
Festo Exhaust Valve, 0.2 to 10 Bar Operating Pressure, Chromated Die-Cast Zinc Body - GRLA-1/2-QS-12-D
Features & Benefits
Applications
How do I adjust the flow rate on this unit?
Related links
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male
- Festo GRLA Series Flow Controller Exhaust Valve, 534344 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female Outlet Male, Female
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Male Outlet Female, Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female G 1/8, Outlet Male
