Festo GRLA Series Flow Controller Exhaust Valve, 537076, Inlet Female, Outlet Male Threaded
- RS Stock No.:
- 121-4345
- Distrelec Article No.:
- 301-68-773
- Mfr. Part No.:
- GRLA-1/8-QS-8-MF-D
- Brand:
- Festo
Subtotal (1 unit)*
$35.38
(exc. GST)
$38.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 14 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $35.38 |
| 5 - 9 | $34.89 |
| 10 + | $34.20 |
*price indicative
- RS Stock No.:
- 121-4345
- Distrelec Article No.:
- 301-68-773
- Mfr. Part No.:
- GRLA-1/8-QS-8-MF-D
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Exhaust Valve | |
| Sub Type | Flow Controller | |
| Series | GRLA | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Port Gender | Male | |
| Material | Polyamide, High Alloy Stainless Steel, Die Cast Zinc, POM, Fluoropolymer, Brass, Reinforced, Nitrile Butadiene Rubber, Nickel Plated Brass, Wrought Aluminium Alloy | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, Germanischer Lloyd | |
| Minimum Operating Pressure | 0.2bar | |
| Hazardous Area Certification | No | |
| Model Number | 537076 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Exhaust Valve | ||
Sub Type Flow Controller | ||
Series GRLA | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Port Gender Male | ||
Material Polyamide, High Alloy Stainless Steel, Die Cast Zinc, POM, Fluoropolymer, Brass, Reinforced, Nitrile Butadiene Rubber, Nickel Plated Brass, Wrought Aluminium Alloy | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, Germanischer Lloyd | ||
Minimum Operating Pressure 0.2bar | ||
Hazardous Area Certification No | ||
Model Number 537076 | ||
- COO (Country of Origin):
- DE
One-way flow control valve - GRLA-1/8-QS-8-MF-D
FESTO Pneumatic Exhaust Flow Regulators - GRLA Series
Features and Benefits
How do flow control valves work?
Flow Regulators & Restrictors - Festo
Related links
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Male ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female Outlet Male, Female
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Male Outlet Female, Male
- Festo GRLA Series Flow Controller Exhaust Valve, 534337
