Festo GRLA Series Flow Controller Exhaust Valve, 197576, Inlet Female, Male, Outlet Male, Female Threaded
- RS Stock No.:
- 121-4354
- Distrelec Article No.:
- 301-68-782
- Mfr. Part No.:
- GRLA-M5-QS-3-RS-D
- Brand:
- Festo
Subtotal (1 unit)*
$37.10
(exc. GST)
$40.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 03 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | $37.10 |
| 5 - 9 | $36.04 |
| 10 + | $34.57 |
*price indicative
- RS Stock No.:
- 121-4354
- Distrelec Article No.:
- 301-68-782
- Mfr. Part No.:
- GRLA-M5-QS-3-RS-D
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Exhaust Valve | |
| Sub Type | Flow Controller | |
| Series | GRLA | |
| Inlet Port Gender | Female, Male | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Port Gender | Male, Female | |
| Material | High Alloy Stainless Steel, Anodised wrought Aluminium Alloy, Fluorelastomer (FPM), Brass, Nickel Plated Brass, POM, Nitrile Rubber (NBR), Polyamide Reinforced, Die Cast Zinc (Chromed) | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, ISO 1179-1, CRC3 (VFOH-LE), ISO 8573-1:2010 (7:4:4), ISO 228-1, Germanischer Lloyd | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.2bar | |
| Model Number | 197576 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Exhaust Valve | ||
Sub Type Flow Controller | ||
Series GRLA | ||
Inlet Port Gender Female, Male | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Port Gender Male, Female | ||
Material High Alloy Stainless Steel, Anodised wrought Aluminium Alloy, Fluorelastomer (FPM), Brass, Nickel Plated Brass, POM, Nitrile Rubber (NBR), Polyamide Reinforced, Die Cast Zinc (Chromed) | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, ISO 1179-1, CRC3 (VFOH-LE), ISO 8573-1:2010 (7:4:4), ISO 228-1, Germanischer Lloyd | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.2bar | ||
Model Number 197576 | ||
- COO (Country of Origin):
- DE
One-way flow control valve - GRLA-1/8-QS-4-RS-D
FESTO Pneumatic Exhaust Flow Regulators - GRLA Series
Features and Benefits
How do flow control valves work?
Flow Regulators & Restrictors - Festo
Related links
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female Outlet Male, Female
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Male Outlet Female, Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female Outlet Female, Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Male
- Festo GRLA Series Flow Controller Exhaust Valve, 193137 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male
