Festo GRLA Series Flow Controller Exhaust Valve, 193139, Inlet Male Threaded
- RS Stock No.:
- 121-4357
- Distrelec Article No.:
- 301-68-785
- Mfr. Part No.:
- GRLA-M5-QS-6-D
- Brand:
- Festo
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$46.28
(exc. GST)
$50.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 724 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $46.28 | - |
| 5 - 9 | $44.96 | 2% |
| 10 + | $43.08 | 6% |
*price indicative
- RS Stock No.:
- 121-4357
- Distrelec Article No.:
- 301-68-785
- Mfr. Part No.:
- GRLA-M5-QS-6-D
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Exhaust Valve | |
| Outlet Connection Type | Threaded | |
| Sub Type | Flow Controller | |
| Series | GRLA | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Polyamide, High Alloy Stainless Steel, Fluorelastomer (FPM), POM, Brass, Nitrile Rubber (NBR), Reinforced, Die Cast Zinc, Nickel Plated Brass, Anodised wrought Aluminium Alloy, Wrought Aluminium Alloy | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO8573-1:2010 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.2bar | |
| Model Number | 193139 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Exhaust Valve | ||
Outlet Connection Type Threaded | ||
Sub Type Flow Controller | ||
Series GRLA | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature -10°C | ||
Material Polyamide, High Alloy Stainless Steel, Fluorelastomer (FPM), POM, Brass, Nitrile Rubber (NBR), Reinforced, Die Cast Zinc, Nickel Plated Brass, Anodised wrought Aluminium Alloy, Wrought Aluminium Alloy | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO8573-1:2010 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.2bar | ||
Model Number 193139 | ||
- COO (Country of Origin):
- DE
Festo Exhaust Valve, 6mm Tube Inlet Port, 5mm Outlet Thread - GRLA Series - GRLA-M5-QS-6-D
Application Information
What's the difference between a flow regulator and a pressure regulator?
- RS Stock No. 1214343
- Mfr. Part No. GRLA-1/8-QS-6-RS-D
- RS Stock No. 1214350
- Mfr. Part No. GRLA-3/8-QS-6-RS-D
- RS Stock No. 1214345
- Mfr. Part No. GRLA-1/8-QS-8-MF-D
- RS Stock No. 1214352
- Mfr. Part No. GRLA-3/8-QS-8-RS-D
Related links
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female Outlet Male, Female
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Male Outlet Female, Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female Outlet Male, Female
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male
- Festo GRLA Series Flow Controller Exhaust Valve, 193137 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 197577 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Male ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1












