Festo VFOF Series Exhaust Air One-Say Flow Control Flow Controller, 8001459, Push-in Threaded G G 1/8
- RS Stock No.:
- 126-0224
- Distrelec Article No.:
- 302-18-291
- Mfr. Part No.:
- VFOF-LE-BAH-G18-Q6
- Brand:
- Festo
Subtotal (1 unit)*
$224.96
(exc. GST)
$247.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 51 unit(s) shipping from 23 November 2026
- Plus 22 unit(s) shipping from 26 November 2026
- Plus 27 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.96 |
*price indicative
- RS Stock No.:
- 126-0224
- Distrelec Article No.:
- 302-18-291
- Mfr. Part No.:
- VFOF-LE-BAH-G18-Q6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Push-in | |
| Product Type | Flow Controller | |
| Sub Type | Exhaust Air One-Say Flow Control | |
| Outlet Connection Size | G 1/8 | |
| Series | VFOF | |
| Maximum Operating Pressure | 10 bar | |
| Material | PBT | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CRC2 940070, UL | |
| Minimum Operating Pressure | 0.2bar | |
| Hazardous Area Certification | No | |
| Model Number | 8001459 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Push-in | ||
Product Type Flow Controller | ||
Sub Type Exhaust Air One-Say Flow Control | ||
Outlet Connection Size G 1/8 | ||
Series VFOF | ||
Maximum Operating Pressure 10 bar | ||
Material PBT | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CRC2 940070, UL | ||
Minimum Operating Pressure 0.2bar | ||
Hazardous Area Certification No | ||
Model Number 8001459 | ||
- COO (Country of Origin):
- HU
Festo VFOF Series Flow Controller, 10 Bar Maximum Operating Pressure, 60 °C Maximum Operating Temperature - VFOF-LE-BAH-G18-Q6, Numeric Part Number:8001459
This flow controller is a Compact pneumatic valve designed to control exhaust Airflow and adjust actuator speed in industrial systems. It provides one-way flow restriction for compressed Air and incorporates a piloted non-return with manual venting for temporary stops. The unit is suitable for indoor automation environments where a non-hazardous area device is required and supports push-in tubing at the inlet with a threaded outlet.
Features & Benefits
• Adjustable annular gap delivers precise piston speed control
• Operates across 0.2 to 10 bar to suit varied supply pressures
• Temperature range -10 to +60°C for standard industrial climates
• Push-in inlet enables quick connection to QS-6 tubing
• G1/8 threaded outlet offers secure downstream fitting
• Manual exhaust and pilot non-return provide temporary holding
• Operates across 0.2 to 10 bar to suit varied supply pressures
• Temperature range -10 to +60°C for standard industrial climates
• Push-in inlet enables quick connection to QS-6 tubing
• G1/8 threaded outlet offers secure downstream fitting
• Manual exhaust and pilot non-return provide temporary holding
Applications
• Suitable for controlling cylinder return speed in pneumatic actuators
• Ideal for use in machine control panels requiring temporary stops
• used with automated handling systems to fine-tune motion profiles
• Can be used for venting and holding functions during maintenance operations
• Ideal for use in machine control panels requiring temporary stops
• used with automated handling systems to fine-tune motion profiles
• Can be used for venting and holding functions during maintenance operations
What medium is the valve designed to handle?
It is intended for compressed Air complying with ISO 8573-1:2010 and may be used lubricated where required.
How is flow adjustment achieved?
Flow is altered by turning an internal-hex regulating screw that varies an annular gap within the housing.
What mounting and orientation options are available?
The valve is screw-in mounted and may be fitted in any orientation for flexible installation.
Which materials contact the medium and what are their characteristics?
The main housing is PBT, internal hollow bolt and sleeve are aluminium alloys, the regulating screw is brass, and Seals are NBR.
Is the unit suitable for outdoor corrosive environments?
It meets corrosion resistance class CRC2 for moderate indoor conditions where condensation may occur and is not specified for harsher external corrosion exposure.
- RS Stock No. 2539251
- Mfr. Part No. VFOE-LE-T-G14-Q6
Each
$34.81
- RS Stock No. 0303426
- Mfr. Part No. R412007432
Each
$170.16
- RS Stock No. 0646293
- Mfr. Part No. AS3500-F02-3
Each
$55.89
- RS Stock No. 1259923
- Mfr. Part No. VFOF-LE-BAH-G14-Q8
Each
$238.70
Related links
- Festo Manual Pneumatic Manual Control Valve VFOF Series VFOF-LE-BAH-G18-Q4
- Festo VFOF-LE-BAH-G14-Q8 Series Flow Controller, 1927030 1/4 in G
- Festo Manual Pneumatic Manual Control Valve VFOF Series VFOF-CE-BAH-Q6-Q6
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-6 Threaded 1/8 in G
- Festo Manual Pneumatic Control Valve 578798
- Festo Quick Exhaust Valve x 10 bar Male A: Threaded B: Threaded 1/8 in
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-6 Threaded 1/8 in G
- Festo NPQR Series Male G












