SMC AS Series Flow Control Flow Controller, AS3500-F02-3, Threaded G 1/4 G 1/4
- RS Stock No.:
- 646-293
- Mfr. Part No.:
- AS3500-F02-3
- Brand:
- SMC
Subtotal (1 unit)*
$55.89
(exc. GST)
$61.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 19 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.89 |
*price indicative
- RS Stock No.:
- 646-293
- Mfr. Part No.:
- AS3500-F02-3
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Controller | |
| Sub Type | Flow Control | |
| Series | AS | |
| Inlet Thread Standard | G 1/4 | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Thread Standard | G 1/4 | |
| Minimum Operating Temperature | -5°C | |
| Material | Nylon, Soft Nylon, PUR | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | AS3500-F02-3 | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Product Type Flow Controller | ||
Sub Type Flow Control | ||
Series AS | ||
Inlet Thread Standard G 1/4 | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Thread Standard G 1/4 | ||
Minimum Operating Temperature -5°C | ||
Material Nylon, Soft Nylon, PUR | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number AS3500-F02-3 | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC Speed control is a lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your unique application. Locking nuts are included as standard as well as simplified mounting.
In-line push locking style
Designed for superior fluid control in industrial applications
Robust construction ensures longevity and durability under demanding conditions
Enhances operational efficiency while maintaining effective management of fluids
Easy to install and integrate into existing systems minimising downtime
Related links
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded G 1/8, Outlet Female 6 mm
- Festo VFOF Series Exhaust Air One-Say Flow Control Flow Controller Push-in Threaded G G 1/8
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded ISO G and ISO R, Outlet Female Push-in
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded ISO G and ISO R, Outlet Female 8 mm
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded BSPT, Outlet Female Push-in Fitting 4
- Norgren Pneutic C Series Banjo Flow Flow Controller Threaded, Outlet Female Threaded G G 1/4 (BSPP)
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded, Outlet Female Push-in 4 mm
- Festo GRLA-1/4-RS-B Series Flow Control Valve Pressure Relief Valve Threaded G 1/4 Male Thread G 1/4 in,
