SMC AS-FS Series Elbow Type Speed Controller, Threaded R Tube
- RS Stock No.:
- 124-3820
- Mfr. Part No.:
- AS2211FS-02-08S
- Brand:
- SMC
Subtotal (1 unit)*
$44.33
(exc. GST)
$48.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 66 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.33 |
*price indicative
- RS Stock No.:
- 124-3820
- Mfr. Part No.:
- AS2211FS-02-08S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube | |
| Sub Type | Elbow Type | |
| Series | AS-FS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube | ||
Sub Type Elbow Type | ||
Series AS-FS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
RoHS Status: Exempt
Flow Regulator, AS-FS Series
Elbow type meter-out flow controllers suitable for nylon, soft nylon, polyurethane, FEP and PFA tube.
A numeric indicator gives quick and visual indication of the chosen flow setting reducing both errors and setting time and the large snap-lock handle makes changes and adjustments simple.
Colour coding on both the setting dial and tube insert makes it easy to distinguish between meter-in/meter-out and metric and imperial types.
Features and Benefits
Wide viewing angle
High corrosion resistance
Easy to assemble and install
Reduced setting time
Easy identification using the different available colours
Applications
The AS-FS flow regulator is suitable for all general industrial and machining pneumatics applications where accurate and easy setting of actuator are required.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
- RS Stock No. 1243811
- Mfr. Part No. AS2201FS-01-06
Each
$40.52
- RS Stock No. 1243812
- Mfr. Part No. AS2201FS-01-08
Each
$47.53
- RS Stock No. 1243816
- Mfr. Part No. AS2211FS-01-06
Each
$40.41
- RS Stock No. 1243819
- Mfr. Part No. AS2211FS-02-06S
Each
$42.12
Related links
- SMC AS-FS Series Elbow Type Speed Controller, Threaded R Threaded
- SMC AS-FS Series Speed Controller, Threaded R Threaded
- SMC AS-FS Series Elbow Type Speed Controller R
- SMC AS-FS Series Elbow Type Speed Controller, Threaded Threaded
- SMC AS-FS Series Elbow Type Speed Controller Threaded R, Outlet Male Threaded
- SMC AS-FS Series Elbow Type Speed Controller, Threaded Metric Threaded
- SMC AS-FS Series Elbow Type Speed Controller, Threaded
- SMC AS Series Speed Controller, Threaded R Threaded









