Festo VZQA Series Pinch Valve Pinch Valve, 3022829, Inlet Female, Genderless 1/2 in;1/4 in, Outlet Female, Genderless
- RS Stock No.:
- 121-5791
- Mfr. Part No.:
- VZQA-C-M22U-15-GG-V4V4E-4
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$718.41
(exc. GST)
$790.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $718.41 |
| 5 - 9 | $698.30 |
| 10 + | $669.55 |
*price indicative
- RS Stock No.:
- 121-5791
- Mfr. Part No.:
- VZQA-C-M22U-15-GG-V4V4E-4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Pinch Valve | |
| Sub Type | Pinch Valve | |
| Inlet Connection Size | 1/2 in;1/4 in | |
| Outlet Connection Size | 1/2 in;1/4 in | |
| Series | VZQA | |
| Inlet Port Gender | Female, Genderless | |
| Maximum Operating Pressure | 6.5 bar | |
| Minimum Operating Temperature | -5°C | |
| Material | High Alloy Stainless Steel | |
| Outlet Port Gender | Female, Genderless | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | DIN 32676-, ASME-BPE, ISO 8573-1:2010- | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 1bar | |
| Proof Pressure | 16bar | |
| Model Number | 3022829 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Pinch Valve | ||
Sub Type Pinch Valve | ||
Inlet Connection Size 1/2 in;1/4 in | ||
Outlet Connection Size 1/2 in;1/4 in | ||
Series VZQA | ||
Inlet Port Gender Female, Genderless | ||
Maximum Operating Pressure 6.5 bar | ||
Minimum Operating Temperature -5°C | ||
Material High Alloy Stainless Steel | ||
Outlet Port Gender Female, Genderless | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals DIN 32676-, ASME-BPE, ISO 8573-1:2010- | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 1bar | ||
Proof Pressure 16bar | ||
Model Number 3022829 | ||
- COO (Country of Origin):
- DE
FESTO VZQA Pneumatic Pinch Valves
The VZQA pneumatic actuated pinch valve is a 2 way valve fitting and is used for controlling the flow of different materials in the tubing or pipe. The valve is either open or closed, both ensure that there is minimum flow resistance and help prevent the fitting becoming blocked or clogged up.
An open valve enables free flowing material, however the sleeve will close when the fitting is pressurised, therefore shutting off the flow in the tube or pipe. This is Ideal for shutting off liquids containing solid particles or solid materials.
A closed valve will open when the valve is pressurised, which releases the flow of material in the tube or pipe, and then will close again when the pressure stops due to the spring in the fitting. This valve is Ideal for use with liquid or gases such as air.
Features and Benefits
• Normally open (N/O) and normally closed (N/C) options
• Simple and easy to install
• Pneumatic fittings valve
• Easy to clean hygienic design
• Elastomer pinch valve sleeve shut off
• Sealing cartridge can be replaced without specialist tools
• Multiple connector variants
• Stainless steel and aluminium housing
• End cap available for demanding applications
Flow Regulators & Restrictors - Festo
Related links
- Festo VZQA Series Pinch Valve Pinch Valve G 1/2 G 1/2 1/2 in G 1/2 G 1/2 1/2 in
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female G 1/4 G 1/4 1/4 in
- Festo VZQA Series Pinch Valve Pinch Valve Threaded G1
- Festo VZQA Series Pinch Valve Pinch Valve Threaded G 1/4
- Festo VZQA Series Pinch Valve Pinch Valve Inlet Female Outlet Female NPT 15 mm
- Festo VZQA Series Pinch Valve Inlet Female Outlet Female Threaded G
- Festo VZQA Series Pinch Valve Inlet Female, Outlet Female
- Festo VZQA Series Pinch Valve Inlet Female G 1/2, Outlet Female
