SMC AS Series Flow Controller Flow Regulator, Inlet Female, G (usually Rc or G) Metric M5, Outlet Male G G M5
- RS Stock No.:
- 778-661
- Mfr. Part No.:
- AS1201F-M5-04
- Brand:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
$17.72
(exc. GST)
$19.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.72 |
*price indicative
- RS Stock No.:
- 778-661
- Mfr. Part No.:
- AS1201F-M5-04
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | G (usually Rc or G) | |
| Outlet Connection Type | G | |
| Product Type | Flow Regulator | |
| Sub Type | Flow Controller | |
| Inlet Connection Size | M5 | |
| Outlet Connection Size | M5 | |
| Series | AS | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 1 MPa | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Male | |
| Outlet Thread Standard | G | |
| Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type G (usually Rc or G) | ||
Outlet Connection Type G | ||
Product Type Flow Regulator | ||
Sub Type Flow Controller | ||
Inlet Connection Size M5 | ||
Outlet Connection Size M5 | ||
Series AS | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 1 MPa | ||
Inlet Port Gender Female | ||
Outlet Port Gender Male | ||
Outlet Thread Standard G | ||
Material Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
SMC Series AS Flow Regulator, 0.1 MPa Minimum Outlet Pressure, 1 MPa Maximum Outlet Pressure - AS1201F-M5-04
This flow regulator is a key component designed for precise pneumatic flow control. This model features a Compact design that allows for easy integration into a variety of systems. The flow controller has an M5 x 0.8 male threaded inlet and a tube outlet port of 4mm. With a proof pressure rating of 1.5MPa, the device is Ideal for managing pressures within the specified range.
Features & Benefits
• Enables adjustable flow control for diverse applications
• Supports high maximum outlet pressure of 1 MPa
• Constructed from PBT for durability and robustness
• Metric threaded ports simplify installation
• RoHS compliant for environmentally conscious choices
• Ensures reliable performance in automation systems
Applications
• Utilised in pneumatic systems for precise speed regulation
• Integrated with actuators for controlled movement
• Ideal for requiring consistent pressure settings
• Suitable for use in Compact assembly line setups
How does the material choice for this device affect its performance?
The PBT construction offers excellent mechanical strength and resistance to various environmental factors, ensuring reliable long-term operation in industrial settings.
What is the significance of the proof pressure rating?
The proof pressure rating of 1.5MPa indicates the maximum pressure the device can withstand without risk of failure, providing confidence in high-pressure applications.
Can this flow regulator be adjusted for various flow rates?
Yes, it allows for adjustable flow control, making it suitable for applications needing specific flow rates tailored to system requirements.
What are the thread standards for installation compatibility?
This regulator features metric threads, specifically M5 x 0.8, ensuring compatibility with common hardware in pneumatic systems.
Related links
- SMC AS Series Flow Controller Flow Regulator G (usually Rc or G) Metric M5, Outlet Male G G M5
- SMC ASD Series Flow Controller Flow Regulator Threaded Metric, Outlet Male Metric
- SMC AS Series Flow Controller Flow Regulator Threaded R, Outlet Male Threaded R
- SMC AS Series Flow Controller Flow Regulator Male Metric Female
- Legris 7130 Series Flow Controller Flow Regulator Female Outlet Male Male/Female
- RS PRO Flow Controller Flow Regulator Outlet Male/Female
- RS PRO Flow Controller Flow Regulator Male Female
- SMC ASD Series Flow Controller Flow Regulator Threaded R, Outlet Male R
