RS PRO Flow Controller Flow Regulator, Inlet Male/Female, Outlet Male/Female Tube
- RS Stock No.:
- 176-1895
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 176-1895
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Outlet Connection Type | Tube | |
| Product Type | Flow Regulator | |
| Sub Type | Flow Controller | |
| Inlet Port Gender | Male/Female | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Male/Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 2011/65/CE, PED 2014/68/UE, 1907/2006, ISO 14743:2004 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.99bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Outlet Connection Type Tube | ||
Product Type Flow Regulator | ||
Sub Type Flow Controller | ||
Inlet Port Gender Male/Female | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Male/Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 2011/65/CE, PED 2014/68/UE, 1907/2006, ISO 14743:2004 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.99bar | ||
- COO (Country of Origin):
- IT
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Related links
- Legris 7130 Series Flow Controller Flow Regulator Male Outlet Male/Female Female
- Legris 7130 Series Flow Controller Flow Regulator Female Outlet Male Male/Female
- Legris 7130 Series Flow Controller Flow Regulator Female Outlet Male Female
- RS PRO Flow Controller Flow Regulator Female Male
- Festo GRLZ Series Flow Controller Flow Regulator Inlet Male Outlet Male, Female
- RS PRO Flow Controller Flow Regulator Threaded 1/4 in, Outlet Male Threaded 1/4 in
- Legris 7770 Series Flow Controller In-line Regulator Female Outlet Male/Female Female
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male Male/Female
