SMC AS Series Speed Controller
- RS Stock No.:
- 210-929
- Mfr. Part No.:
- AS2211F-U02-08
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$41.57
(exc. GST)
$45.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.57 |
*price indicative
- RS Stock No.:
- 210-929
- Mfr. Part No.:
- AS2211F-U02-08
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Nitrile Butadiene Rubber, Electroless Nickel Plated Brass, Polybutylene Terephthalate, Steel, Hydrogenated Nitrile Butadiene Rubber, Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Standard V-0 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Nitrile Butadiene Rubber, Electroless Nickel Plated Brass, Polybutylene Terephthalate, Steel, Hydrogenated Nitrile Butadiene Rubber, Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Standard V-0 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
RoHS Status: Exempt
Flow regulators, AS_211F series
Flow regulators with one-touch connections.
Stainless steel series.
Bracket version.
Regulated at intake.
For nylon or polyurethane tubing.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Elbow Type Speed Controller Threaded R(PT) 1/4 in 4 mm
- SMC AS Series Speed Controller
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Fitting, AS3201F-U02-08
- SMC AS Series Speed Controller with Pilot Check Valve Speed Controller, Threaded UNI Threaded G
- SMC AS Series Speed Controller Flow Controller
