SMC ASB Series Speed Controller Speed Controller, ASB2201-01-06SD, Inlet Male, Threaded R R 1/8, Outlet Female Tube

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
393-751
Mfr. Part No.:
ASB2201-01-06SD
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Tube One-Touch Fitting

Product Type

Speed Controller

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

R 1/8

Outlet Connection Size

6 mm

Series

ASB

Inlet Thread Standard

R

Inlet Port Gender

Male

Maximum Operating Pressure

1 Mpa

Outlet Port Gender

Female

Material

Zinc Alloy, Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 10218-1, IEC 60204-1, RoHS, ISO 4413, ISO 4414

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

ASB2201-01-06SD

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC ASB series provides a reliable and efficient solution for various pneumatic applications, designed to enhance performance. This product is crafted with precision to meet the exacting standards of the industry, ensuring seamless integration into your existing systems. Built with high quality materials, it guarantees durability and longevity, making it suitable for both everyday use and demanding environments. The product offers exceptional versatility, allowing it to meet the diverse requirements of modern machinery and applications. Its intuitive design simplifies installation and maintenance processes, empowering users to achieve optimal results with minimal effort. With a focus on functionality and user-friendliness, this solution sets a new benchmark in pneumatic technology.

Engineered for robust performance in a range of applications

Promotes operational efficiency through innovative design

Designed for quick integration into existing systems

Ensures reduced maintenance efforts with user-friendly features

Offers flexibility to adapt to various industrial requirements

Manufactured from high-grade materials for enhanced durability

Aids in achieving optimal performance in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy