SMC AS Series Speed Controller Speed Controller, AS2311F-01-06SD, Inlet Female, Threaded R R 1/8, Outlet Female Tube
- RS Stock No.:
- 393-693
- Mfr. Part No.:
- AS2311F-01-06SD
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 393-693
- Mfr. Part No.:
- AS2311F-01-06SD
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | R 1/8 | |
| Outlet Connection Size | 6 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Material | Polybutylene Terephthalate, Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 14001, ISO 9001, ISO 4414, JIS B 8370 | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS2311F-01-06SD | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Inlet Connection Size R 1/8 | ||
Outlet Connection Size 6 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Material Polybutylene Terephthalate, Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 14001, ISO 9001, ISO 4414, JIS B 8370 | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
Model Number AS2311F-01-06SD | ||
- COO (Country of Origin):
- JP
The SMC engineered to optimise performance in automated systems, featuring advanced design and hydraulic efficiency. This component integrates seamlessly into your existing setup, offering exceptional reliability and precision. Its robust construction ensures durability, making it suitable for demanding industrial environments. Designed with user-friendliness in mind, the installation process is straightforward, allowing for quick integration and minimal downtime. The unit's compact form factor means it takes up less space, yet still delivers powerful performance. Ideal for applications requiring fine control, this product enhances operational efficiency across various tasks.
Ensures high reliability in challenging environments
Facilitates easy integration into existing systems
Compact design optimises space without compromising performance
Delivers precise control to improve operational efficiency
Durable materials extend the product's lifespan
Streamlined installation reduces setup time
Versatile application across various automation tasks
- RS Stock No. 0393526
- Mfr. Part No. AS2211FG-01-06S
Each
$43.23
- RS Stock No. 0393515
- Mfr. Part No. AS2201FS-01-04
Each
$36.38
- RS Stock No. 0393667
- Mfr. Part No. AS2201F-01-06S-X214
Each
$27.10
- RS Stock No. 0393682
- Mfr. Part No. AS2301F-01-06A
Each
$24.46
Related links
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS220 Series Speed Controller Speed Controller Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube











