SMC AS Series Speed Controller Speed Controller, AS2311F-02-06S, Inlet Female, Threaded R R 1/4, Outlet Female Tube
- RS Stock No.:
- 393-695
- Mfr. Part No.:
- AS2311F-02-06S
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 393-695
- Mfr. Part No.:
- AS2311F-02-06S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | R 1/4 | |
| Outlet Connection Size | 6 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, PBT | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 9001, ISO 14001, RoHS, ISO 4414, JIS B 8370 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS2311F-02-06S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Inlet Connection Size R 1/4 | ||
Outlet Connection Size 6 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Material Brass, PBT | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 9001, ISO 14001, RoHS, ISO 4414, JIS B 8370 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number AS2311F-02-06S | ||
- COO (Country of Origin):
- JP
The SMC speed controller is designed to provide precise control over airflow, ensuring consistent operation across various applications. Exhibiting a compact design, it allows for seamless integration into tight spaces while maintaining optimal functionality. The product's robust construction further empowers it to withstand challenging environments, making it an ideal choice for industries requiring reliable air flow regulation. With easy installation and adjustment features, this speed controller enhances operational efficiency by permitting users to set and maintain desired speeds quickly. Moreover, the integrated safety mechanisms protect against accidental adjustments, promoting user confidence during operation. Tailored for performance, this speed controller transforms complex air system requirements into manageable solutions.
Compact design allows for integration in constrained spaces
Durable construction withstands harsh operational environments
Easy installation facilitates quick setup and replacement
User-friendly adjustments ensure rapid speed control
Integrated safety features prevent accidental changes to settings
Efficient airflow management optimises overall system performance
Flexible application across various pneumatic systems
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
