SMC AS Series Speed Controller Speed Controller, AS2051FM-06, Inlet Female, Tube 6 mm, Outlet Female Tube One-Touch
- RS Stock No.:
- 393-662
- Mfr. Part No.:
- AS2051FM-06
- Brand:
- SMC
Subtotal (1 unit)*
$46.51
(exc. GST)
$51.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.51 |
*price indicative
- RS Stock No.:
- 393-662
- Mfr. Part No.:
- AS2051FM-06
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Tube | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 6 mm | |
| Outlet Connection Size | 6 mm | |
| Series | AS | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Port Gender | Female | |
| Material | Brass, PBT | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B 8370, ISO 4414, RoHS, ISO 14001, ISO 9001 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | AS2051FM-06 | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Product Type Speed Controller | ||
Inlet Connection Type Tube | ||
Sub Type Speed Controller | ||
Inlet Connection Size 6 mm | ||
Outlet Connection Size 6 mm | ||
Series AS | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Port Gender Female | ||
Material Brass, PBT | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B 8370, ISO 4414, RoHS, ISO 14001, ISO 9001 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number AS2051FM-06 | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC advanced speed controller designed for precise flow regulation in pneumatic systems. Expertly crafted, this innovative device allows for efficient control of airflow, enhancing the performance of various applications. Its ergonomic design promotes easy handling, while the robust construction ensures longevity in demanding environments. Ideal for a wide range of tasks, this speed controller maintains consistent speeds even under varying pressures, delivering reliability when it matters most. It not only optimises operational efficiency but also contributes to safety by offering a control mechanism that avoids sudden actuator movements.
Optimised for smooth and precise airflow control
Compact design allows for integration in space-restricted areas
Durable materials ensure resilience in harsh working conditions
Easy adjustments facilitate user-friendly operation
Versatile compatibility with various pneumatic systems
Designed to prevent accidental loss of components
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS-FG Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS-FS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
