SMC AS Series Speed Controller Speed Controller, AS2201FM-02-08S, Inlet Female, Threaded R R 1/4, Outlet Female Tube
- RS Stock No.:
- 393-512
- Mfr. Part No.:
- AS2201FM-02-08S
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 393-512
- Mfr. Part No.:
- AS2201FM-02-08S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | R 1/4 | |
| Outlet Connection Size | 8 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Brass, PBT | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4414, JIS B 8370, ISO 14001, ISO 9001, RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Model Number | AS2201FM-02-08S | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Inlet Connection Size R 1/4 | ||
Outlet Connection Size 8 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Material Brass, PBT | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4414, JIS B 8370, ISO 14001, ISO 9001, RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Model Number AS2201FM-02-08S | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC state-of-the-art speed controller designed to enhance fluid precision in pneumatic systems. This product employs a robust construction that ensures reliable performance in diverse industrial applications. Engineered for optimal control, it allows users to achieve a consistent velocity, even at low flow rates. Its compact design facilitates seamless integration into existing setups, freeing up valuable space while maintaining essential functionality. The user-friendly interface includes a clear opening indication scale for simple speed adjustments, promoting operational efficiency. Crafted from quality materials, the speed controller also features a retainer to avert accidental loss of the needle, thus ensuring durability and longevity. This product is ideal for those seeking a dependable solution in fluid control, suited for various cylinder bore sizes.
Precision-engineered for reliable speed control
Designed for easy integration into existing systems
Built with quality materials for enhanced durability
User-friendly interface for straightforward adjustments
Retainer mechanism prevents accidental loss of components
Compact structure that optimises available space
Efficiently manages low flow rates without compromising performance
Clear indication scale aids in setting desired speed accurately
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC ASD Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
