EMERSON – AVENTICS CC01 Series Valve Flow Valve, 5341121100, Threaded 1/8 in G Internal Thread 1/8 in G

Subtotal (1 unit)*

$104.81

(exc. GST)

$115.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.81

*price indicative

RS Stock No.:
303-710
Mfr. Part No.:
5341121100
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Outlet Connection Type

Internal Thread

Product Type

Flow Valve

Inlet Connection Type

Threaded

Sub Type

Valve

Inlet Connection Size

1/8 in G

Outlet Connection Size

1/8 in G

Series

CC01

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

0°C

Material

Acrylonitrile Butadiene Rubber, Aluminium

Maximum Operating Temperature

60°C

Standards/Approvals

No

Minimum Operating Pressure

0.5bar

Hazardous Area Certification

No

Model Number

5341121100

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Throttle Check Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It is available with a internal thread.

Port diameters are G 1 by 8

Nominal flow is 100 l per min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy