EMERSON – AVENTICS CC02-AL Series Valve Flow Valve, 0821200205, Threaded G 1/4 G 1/4
- RS Stock No.:
- 303-408
- Mfr. Part No.:
- 0821200205
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$88.30
(exc. GST)
$97.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.30 |
*price indicative
- RS Stock No.:
- 303-408
- Mfr. Part No.:
- 0821200205
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Flow Valve | |
| Inlet Connection Type | Threaded | |
| Sub Type | Valve | |
| Series | CC02-AL | |
| Inlet Thread Standard | G 1/4 | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | G 1/4 | |
| Material | Anodised Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.5bar | |
| Hazardous Area Certification | No | |
| Model Number | 0821200205 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Flow Valve | ||
Inlet Connection Type Threaded | ||
Sub Type Valve | ||
Series CC02-AL | ||
Inlet Thread Standard G 1/4 | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard G 1/4 | ||
Material Anodised Aluminium | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.5bar | ||
Hazardous Area Certification No | ||
Model Number 0821200205 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aventics Throttle Check Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It is available with internal and external thread.
Exhaust Air Throttling
Throttle bore diameter is 4.5 mm
Port diameters are G 1 by 4
Nominal flow is 568 l per min
- RS Stock No. 0303717
- Mfr. Part No. 0821200202
Each
$89.27
- RS Stock No. 0303409
- Mfr. Part No. 0821200206
Each
$120.17
- RS Stock No. 0303418
- Mfr. Part No. 0821200247
Each
$80.76
- RS Stock No. 0303711
- Mfr. Part No. 5341122100
Each
$115.17
Related links
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/4 G 1/4
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/4
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/4
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/4
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/8
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/8
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/8
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/8 G 1/8












