EMERSON – AVENTICS CC01 Series Valve Flow Valve, 5341123100, Threaded 3/8 in G Internal Thread 3/8 in G
- RS Stock No.:
- 303-713
- Mfr. Part No.:
- 5341123100
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$169.65
(exc. GST)
$186.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.65 |
*price indicative
- RS Stock No.:
- 303-713
- Mfr. Part No.:
- 5341123100
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Valve | |
| Outlet Connection Type | Internal Thread | |
| Sub Type | Valve | |
| Inlet Connection Size | 3/8 in G | |
| Outlet Connection Size | 3/8 in G | |
| Series | CC01 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Aluminium, Acrylonitrile Butadiene Rubber | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.5bar | |
| Model Number | 5341123100 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Inlet Connection Type Threaded | ||
Product Type Flow Valve | ||
Outlet Connection Type Internal Thread | ||
Sub Type Valve | ||
Inlet Connection Size 3/8 in G | ||
Outlet Connection Size 3/8 in G | ||
Series CC01 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Material Aluminium, Acrylonitrile Butadiene Rubber | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.5bar | ||
Model Number 5341123100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Throttle Check Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It is available with a internal thread.
Port diameters are G 3 by 8
Nominal flow is 1300 l per min
Related links
- EMERSON – AVENTICS CC01 Series Valve Flow Valve Threaded 1/8 in G Internal Thread 1/8 in G
- EMERSON – AVENTICS CC01 Series Valve Flow Valve Threaded 1/4 in G Internal Thread 1/4 in G
- EMERSON – AVENTICS CC01 Series Valve Flow Valve Threaded 1/2 in G, Outlet Female Internal Thread 1/2 in G
- EMERSON – AVENTICS CC01 Series Interlock Flow Valve Threaded Metric M5 Internal Thread Metric M5
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 3/8
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 3/8 G 3/8
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 3/8
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 3/8
